-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quad, Serial-Input 12-Bit DAC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK9446
|
Newark | Da Converter, 12Bit, Wsoic, Resolution (Bits):12Bit, Sampling Rate:-, Data Interface:3 Wire, Serial, Spi, Supply Voltage Range:3V To 5V, ± 5V, Adc/Dac Case Style:Wsoic, No. Of Pins:16Pins, Input Channel Type:Serial Rohs Compliant: Yes |Analog Devices AD7398BRZ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.1600 / $25.5900 | Buy Now |
DISTI #
AD7398BRZ-ND
|
DigiKey | IC DAC 12BIT V-OUT 16SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
2062 In Stock |
|
$15.7874 / $17.3100 | Buy Now |
DISTI #
584-AD7398BRZ
|
Mouser Electronics | Digital to Analog Converters - DAC Quad 12bit DAC Serial In RoHS: Compliant | 581 |
|
$15.7800 / $17.3100 | Buy Now |
DISTI #
V99:2348_06211200
|
Arrow Electronics | DAC 4-CH R-2R 12-bit 16-Pin SOIC W Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2221 | Americas - 22 |
|
$16.9600 / $17.2800 | Buy Now |
|
Analog Devices Inc | Quad 12bit DAC Serial In Min Qty: 1 Package Multiple: 47 | 12821 |
|
$12.4800 / $17.3100 | Buy Now |
DISTI #
26049158
|
Verical | DAC 4-CH R-2R 12-bit 16-Pin SOIC W Tube RoHS: Compliant Min Qty: 47 Package Multiple: 47 | Americas - 12408 |
|
$16.1923 / $18.5735 | Buy Now |
DISTI #
70751375
|
Verical | DAC 4-CH R-2R 12-bit 16-Pin SOIC W Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2221 | Americas - 22 |
|
$16.9600 / $17.2800 | Buy Now |
|
Quest Components | Digital Analog Converter, Quad, 12 Bit, 16 Pin, SOP | 32 |
|
$46.8622 / $55.1320 | Buy Now |
|
Rochester Electronics | AD7398 - Quad, Serial-Input 12-Bit DAC RoHS: Compliant Status: Active Min Qty: 1 | 14 |
|
$15.6600 / $18.4200 | Buy Now |
DISTI #
AD7398BRZ
|
TME | IC: D/A converter, 12bit, Ch: 4, 3÷5V, SO16-W, Max DNL: ±1LSB, 5mA Min Qty: 1 | 0 |
|
$20.9000 / $28.3000 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD7398BRZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7398BRZ
Analog Devices Inc
Quad, Serial-Input 12-Bit DAC
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, MS-013AA, WSOIC-16 | |
Pin Count | 16 | |
Manufacturer Package Code | RW-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 5 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 10.3 mm | |
Linearity Error-Max (EL) | 0.0366% | |
Moisture Sensitivity Level | 3 | |
Negative Supply Voltage-Nom | -5 V | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Settling Time-Max | 6 µs | |
Settling Time-Nom (tstl) | 6 µs | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for AD7398BRZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7398BRZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7398BR | Quad, Serial-Input 12-Bit DAC | Analog Devices Inc | AD7398BRZ vs AD7398BR |
AD7398BRZ-REEL7 | IC SERIAL INPUT LOADING, 6 us SETTLING TIME, 12-BIT DAC, PDSO16, LEAD FREE, MS-013AA, SOIC-16, Digital to Analog Converter | Analog Devices Inc | AD7398BRZ vs AD7398BRZ-REEL7 |