-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Cost, Low Power, True RMS-to-DC Converter
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK9436
|
Newark | Rms To Dc Ic, 0 To 70Deg C, Dip-8, Accuracy:0.3%, Bandwidth:460Khz, Operating Temperature Min:0°C, Operating Temperature Max:70°C, Digital Ic Case:Dip, No. Of Pins:8Pins, Supply Voltage Range:± 3.2V To ± 16.5V, Product Range:- Rohs Compliant: Yes |Analog Devices AD736JNZ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.7600 / $21.3700 | Buy Now |
DISTI #
505-AD736JNZ-ND
|
DigiKey | IC RMS TO DC CONVERTER 8DIP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
509 In Stock |
|
$14.1910 / $20.5500 | Buy Now |
DISTI #
584-AD736JNZ
|
Mouser Electronics | Power Management Specialized - PMIC Low Cost, Low Power, True RMS-to-DC Converter RoHS: Compliant | 2906 |
|
$14.5600 / $21.0900 | Buy Now |
|
Analog Devices Inc | RMS-DC CONVERTER IC Min Qty: 1 Package Multiple: 50 | 119 |
|
$9.5700 / $20.5500 | Buy Now |
DISTI #
10455636
|
Verical | RMS to DC Converter 12V 200uA 190kHz/460kHz 8-Pin PDIP N Tube Min Qty: 1 Package Multiple: 1 | Americas - 487 |
|
$13.0410 / $18.3210 | Buy Now |
DISTI #
77271857
|
Verical | RMS to DC Converter 12V 200uA 190kHz/460kHz 8-Pin PDIP N Tube Min Qty: 20 Package Multiple: 20 Date Code: 2346 | Americas - 20 |
|
$18.5428 | Buy Now |
DISTI #
AD736JNZ
|
TME | IC: RMS/DC converter, DIP8, 0.25%, 2.8÷16.5V Min Qty: 1 | 72 |
|
$14.2000 / $17.9000 | Buy Now |
|
ComSIT USA | LOW COST, LOW POWER, TRUE RMS-TO-DC CONVERTER RMS to DC Converter, 1 Func, 0.005MHz, Bipolar, PDIP8 RoHS: Compliant | Europe - 2 |
|
RFQ | |
DISTI #
AD736JNZ
|
Richardson RFPD | LINEAR ICS, OTHER RoHS: Compliant Min Qty: 50 | 0 |
|
$12.6700 / $13.5400 | Buy Now |
DISTI #
40S1135
|
Bürklin Elektronik | Processor Supervisor IC, PDIP-8, AD736JNZ Min Qty: 1 | 19 |
|
$19.2876 / $24.5722 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD736JNZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD736JNZ
Analog Devices Inc
Low Cost, Low Power, True RMS-to-DC Converter
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | ROHS COMPLIANT, PLASTIC, MS-001, DIP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | N-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Converter Type | RMS TO DC CONVERTER | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.27 mm | |
Linearity Error-Max (EL) | 0.35% | |
Negative Supply Voltage-Max | -16.5 V | |
Negative Supply Voltage-Min | -3.2 V | |
Negative Supply Voltage-Nom | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Frequency-Max | 0.005 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Positive Input Voltage-Max | 1 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.33 mm | |
Supply Current-Max | 0.27 mA | |
Supply Voltage-Max | 16.5 V | |
Supply Voltage-Min | 2.8 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Error-Max | 2% | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for AD736JNZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD736JNZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD736JRZ-REEL | RMS TO DC CONVERTER, 0.005MHz, PDSO8, MS-012AA, SOIC-8 | Analog Devices Inc | AD736JNZ vs AD736JRZ-REEL |
AD736JR-REEL | Low Cost, Low Power, True RMS-to-DC Converter | Analog Devices Inc | AD736JNZ vs AD736JR-REEL |
AD736KN | IC RMS TO DC CONVERTER, 0.005 MHz, PDIP8, PLASTIC, MS-001, DIP-8, Analog Special Function Converter | Analog Devices Inc | AD736JNZ vs AD736KN |
AD736KRZ | Low Cost, Low Power, True RMS-to-DC Converter | Analog Devices Inc | AD736JNZ vs AD736KRZ |
AD736JRZ-RL | Low Cost, Low Power, True RMS-to-DC Converter | Analog Devices Inc | AD736JNZ vs AD736JRZ-RL |
AD736JR-REEL7 | Low Cost, Low Power, True RMS-to-DC Converter | Analog Devices Inc | AD736JNZ vs AD736JR-REEL7 |
AD736BRZ-R7 | Low Cost, Low Power, True RMS-to-DC Converter | Analog Devices Inc | AD736JNZ vs AD736BRZ-R7 |
AD736BRZ-RL | Low Cost, Low Power, True RMS-to-DC Converter | Analog Devices Inc | AD736JNZ vs AD736BRZ-RL |
AD736KR | IC RMS TO DC CONVERTER, 0.005 MHz, PDSO8, MS-012AA, SOIC-8, Analog Special Function Converter | Analog Devices Inc | AD736JNZ vs AD736KR |
AD736KRZ-REEL7 | IC RMS TO DC CONVERTER, 0.005 MHz, PDSO8, MS-012AA, SOIC-8, Analog Special Function Converter | Analog Devices Inc | AD736JNZ vs AD736KRZ-REEL7 |