Datasheets
AD736BRZ-R7 by: Analog Devices Inc

Low Cost, Low Power, True RMS-to-DC Converter

Part Details for AD736BRZ-R7 by Analog Devices Inc

Overview of AD736BRZ-R7 by Analog Devices Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for AD736BRZ-R7

Part # Distributor Description Stock Price Buy
DISTI # 505-AD736BRZ-R7CT-ND
DigiKey IC RMS TO DC CONVERTER 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Tape & Reel (TR) Temporarily Out of Stock
  • 1 $28.6400
  • 1,000 $16.4125
$16.4125 / $28.6400 Buy Now
DISTI # 584-AD736BRZ-R7
Mouser Electronics Power Management Specialized - PMIC IC TRUE RMS/DC CONVERTER RoHS: Compliant 0
  • 1,000 $16.4100
$16.4100 Order Now
Analog Devices Inc IC TRUE RMS/DC CONVERTER Min Qty: 1000 Package Multiple: 1000 0
  • 1 $28.6400
  • 1,000 $16.4125
$16.4125 / $28.6400 Buy Now
Rochester Electronics AD736 - Low Power, True RMS-to-DC Converter RoHS: Compliant Status: Active Min Qty: 1 81
  • 1 $18.2400
  • 25 $17.8800
  • 100 $17.1500
  • 500 $16.4200
  • 1,000 $15.5000
$15.5000 / $18.2400 Buy Now

Part Details for AD736BRZ-R7

AD736BRZ-R7 CAD Models

AD736BRZ-R7 Part Data Attributes

AD736BRZ-R7 Analog Devices Inc
Buy Now Datasheet
Compare Parts:
AD736BRZ-R7 Analog Devices Inc Low Cost, Low Power, True RMS-to-DC Converter
Pbfree Code No
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer ANALOG DEVICES INC
Part Package Code SOIC
Package Description ROHS COMPLIANT, MS-012AA, SOIC-8
Pin Count 8
Manufacturer Package Code R-8
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Samacsys Manufacturer Analog Devices
Converter Type RMS TO DC CONVERTER
JESD-30 Code R-PDSO-G8
JESD-609 Code e3
Length 4.9 mm
Linearity Error-Max (EL) 0.35%
Moisture Sensitivity Level 1
Negative Supply Voltage-Max -16.5 V
Negative Supply Voltage-Min -3.2 V
Negative Supply Voltage-Nom -5 V
Number of Functions 1
Number of Terminals 8
Operating Frequency-Max 0.005 MHz
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP8,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Positive Input Voltage-Max 1 V
Qualification Status Not Qualified
Seated Height-Max 1.75 mm
Supply Current-Max 0.27 mA
Supply Voltage-Max 16.5 V
Supply Voltage-Min 2.8 V
Supply Voltage-Nom 5 V
Surface Mount YES
Technology BIPOLAR
Temperature Grade INDUSTRIAL
Terminal Finish Matte Tin (Sn)
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Total Error-Max 2%
Width 3.9 mm

Alternate Parts for AD736BRZ-R7

This table gives cross-reference parts and alternative options found for AD736BRZ-R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD736BRZ-R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
AD736KRZ Analog Devices Inc Check for Price Low Cost, Low Power, True RMS-to-DC Converter AD736BRZ-R7 vs AD736KRZ
Part Number Manufacturer Composite Price Description Compare
AD736BRZ-RL Analog Devices Inc Check for Price Low Cost, Low Power, True RMS-to-DC Converter AD736BRZ-R7 vs AD736BRZ-RL
AD736KRZ-RL Analog Devices Inc Check for Price Low Cost, Low Power, True RMS-to-DC Converter AD736BRZ-R7 vs AD736KRZ-RL
AD736KRZ-R7 Analog Devices Inc Check for Price Low Cost, Low Power, True RMS-to-DC Converter AD736BRZ-R7 vs AD736KRZ-R7
AD736JRZ-REEL7 Analog Devices Inc Check for Price RMS TO DC CONVERTER, 0.005MHz, PDSO8, MS-012AA, SOIC-8 AD736BRZ-R7 vs AD736JRZ-REEL7
AD736ARZ-RL Analog Devices Inc Check for Price Low Cost, Low Power, True RMS-to-DC Converter AD736BRZ-R7 vs AD736ARZ-RL
AD736AR-REEL Analog Devices Inc Check for Price Low Cost, Low Power, True RMS-to-DC Converter AD736BRZ-R7 vs AD736AR-REEL
AD736JR Analog Devices Inc Check for Price Low Cost, Low Power, True RMS-to-DC Converter AD736BRZ-R7 vs AD736JR
AD736ARZ-REEL Analog Devices Inc Check for Price RMS TO DC CONVERTER, 0.005MHz, PDSO8, MS-012AA, SOIC-8 AD736BRZ-R7 vs AD736ARZ-REEL
AD736AQ Analog Devices Inc Check for Price Low Cost, Low Power, True RMS-to-DC Converter AD736BRZ-R7 vs AD736AQ
AD736JRZ-RL Analog Devices Inc Check for Price Low Cost, Low Power, True RMS-to-DC Converter AD736BRZ-R7 vs AD736JRZ-RL

AD736BRZ-R7 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AD736BRZ-R7 by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AD736BRZ-R7 by Analog Devices Inc

Select Manufacturer
Which Manufacturer of AD736BRZ-R7 would you like to use for your alert(s)?
  • Please alert me when AD736BRZ-R7 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AD736BRZ-R7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AD736BRZ-R7 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AD736BRZ-R7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AD736BRZ-R7.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AD736BRZ-R7 by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: