Part Details for AD73311LARSZ by Analog Devices Inc
Overview of AD73311LARSZ by Analog Devices Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AD73311LARSZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK9429
|
Newark | Front-End Processor, 16Bit, 64Ksps, Ssop, Audio Codec Type:General Purpose, No. Of Adcs:1, No. Of Dacs:1, Operating Temperature Min:-40°C, Operating Temperature Max:105°C, Sampling Rate:64Ksps, Audio Ic Case Style:Ssop Rohs Compliant: Yes |Analog Devices AD73311LARSZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 126 |
|
$5.6300 / $8.3900 | Buy Now |
DISTI #
AD73311LARSZ-ND
|
DigiKey | IC AFE 1 CHAN 16BIT 20SSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
21 In Stock |
|
$4.7177 / $8.3200 | Buy Now |
DISTI #
584-AD73311LARSZ
|
Mouser Electronics | Analog Front End - AFE SPEECH & TELEPHONY CODEC I.C. RoHS: Compliant | 22 |
|
$4.7100 / $8.0700 | Buy Now |
DISTI #
V99:2348_06210743
|
Arrow Electronics | General Purpose Audio Codec 1ADC / 1DAC Ch 20-Pin SSOP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2145 | Americas - 47 |
|
$4.6440 | Buy Now |
DISTI #
V36:1790_06210743
|
Arrow Electronics | General Purpose Audio Codec 1ADC / 1DAC Ch 20-Pin SSOP Tube RoHS: Compliant Min Qty: 132 Package Multiple: 66 Lead time: 10 Weeks Date Code: 2022 | Americas - 6 |
|
$4.0400 / $4.2010 | Buy Now |
|
Analog Devices Inc | SPEECH & TELEPHONY CODEC I.C. Min Qty: 1 Package Multiple: 66 | 2051 |
|
$3.4100 / $8.3200 | Buy Now |
DISTI #
25630895
|
Verical | General Purpose Audio Codec 1ADC / 1DAC Ch 20-Pin SSOP Tube RoHS: Compliant Min Qty: 132 Package Multiple: 132 | Americas - 1980 |
|
$4.4359 / $5.3231 | Buy Now |
DISTI #
60199084
|
Verical | General Purpose Audio Codec 1ADC / 1DAC Ch 20-Pin SSOP Tube RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2145 | Americas - 47 |
|
$4.6440 | Buy Now |
DISTI #
39794255
|
Verical | General Purpose Audio Codec 1ADC / 1DAC Ch 20-Pin SSOP Tube RoHS: Compliant Min Qty: 6 Package Multiple: 6 Date Code: 2022 | Americas - 6 |
|
$4.0400 / $4.2010 | Buy Now |
|
Rochester Electronics | AD73311L - Single-Channel, 3 V Front-End Processor RoHS: Compliant Status: Active Min Qty: 1 | 74 |
|
$4.2900 / $5.0500 | Buy Now |
Part Details for AD73311LARSZ
AD73311LARSZ CAD Models
AD73311LARSZ Part Data Attributes
|
AD73311LARSZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD73311LARSZ
Analog Devices Inc
Single-Channel, 3 V Front-End Processor for General Purpose Applications Including Speech and Telephony
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SSOP | |
Package Description | SSOP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | RS-20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Current-Max | 0.0125 mA | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5.3 mm |
Alternate Parts for AD73311LARSZ
This table gives cross-reference parts and alternative options found for AD73311LARSZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD73311LARSZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD73311LARS-REEL7 | IC SPECIALTY TELECOM CIRCUIT, PDSO20, SSOP-20, Telecom IC:Other | Analog Devices Inc | AD73311LARSZ vs AD73311LARS-REEL7 |
AD73311LARSZ-REEL7 | Single-Channel, 3 V Front-End Processor for General Purpose Applications Including Speech and Telephony | Analog Devices Inc | AD73311LARSZ vs AD73311LARSZ-REEL7 |
AD73311LARS | IC SPECIALTY TELECOM CIRCUIT, PDSO20, SSOP-20, Telecom IC:Other | Analog Devices Inc | AD73311LARSZ vs AD73311LARS |
AD73311LARS-REEL | IC SPECIALTY TELECOM CIRCUIT, PDSO20, SSOP-20, Telecom IC:Other | Analog Devices Inc | AD73311LARSZ vs AD73311LARS-REEL |