Part Details for AD7306AR-REEL by Analog Devices Inc
Overview of AD7306AR-REEL by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC521SC REEL | Rochester Electronics LLC | 74AC521 - Identity Comparator, AC Series, 8-Bit, Inverted Output, CMOS |
Part Details for AD7306AR-REEL
AD7306AR-REEL CAD Models
AD7306AR-REEL Part Data Attributes
|
AD7306AR-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7306AR-REEL
Analog Devices Inc
+5 V Powered RS-232/RS-422 Transceiver
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOIC-24 | |
Pin Count | 24 | |
Manufacturer Package Code | RW-24 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | CONFIGURABLE INTERFACE STANDARDS; EXTERNAL CHARGE PUMP | |
Differential Output | YES | |
Driver Number of Bits | 3 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232; EIA-422 | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e0 | |
Length | 15.4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 10 V | |
Output Characteristics | TOTEM-POLE | |
Output Low Current-Max | 0.004 A | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 200 ns | |
Receiver Number of Bits | 2 | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max | 15 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Transmit Delay-Max | 100 ns | |
Width | 7.5 mm |
Alternate Parts for AD7306AR-REEL
This table gives cross-reference parts and alternative options found for AD7306AR-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7306AR-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7306JRZ | +5 V Powered RS-232/RS-422 Transceiver | Analog Devices Inc | AD7306AR-REEL vs AD7306JRZ |
AD7306AR-REEL | LINE TRANSCEIVER, PDSO24, SOIC-24 | Rochester Electronics LLC | AD7306AR-REEL vs AD7306AR-REEL |
AD7306ARZ | +5 V Powered RS-232/RS-422 Transceiver | Analog Devices Inc | AD7306AR-REEL vs AD7306ARZ |
AD7306JR | +5 V Powered RS-232/RS-422 Transceiver | Analog Devices Inc | AD7306AR-REEL vs AD7306JR |
AD7306JRZ-REEL | +5 V Powered RS-232/RS-422 Transceiver | Analog Devices Inc | AD7306AR-REEL vs AD7306JRZ-REEL |
AD7306JR | LINE TRANSCEIVER, PDSO24, SOIC-24 | Rochester Electronics LLC | AD7306AR-REEL vs AD7306JR |
AD7306ARZ | LINE TRANSCEIVER, PDSO24, SOIC-24 | Rochester Electronics LLC | AD7306AR-REEL vs AD7306ARZ |