-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC COLOR SIGNAL ENCODER, PDSO16, SOIC-16, Color Signal Converter
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | COLOR SIGNAL ENCODER, CMOS, PDSO16 | 13 |
|
$11.8050 / $13.2806 | Buy Now |
|
Rochester Electronics | Color Signal Encoder, CMOS, PDSO16 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 84610 |
|
$7.8700 / $9.2600 | Buy Now |
|
Chip1Cloud | Low Cost RGB to NTSC/PAL Encoder with Luma Trap Port | 13000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD725AR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD725AR
Analog Devices Inc
IC COLOR SIGNAL ENCODER, PDSO16, SOIC-16, Color Signal Converter
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP16,.4 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Consumer IC Type | COLOR SIGNAL ENCODER | |
Input Type | RGB | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 10.25 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max | 36 mA | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Video Standard | PAL; NTSC | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for AD725AR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD725AR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD725ARZ-R7 | RGB to NTSC/ PAL Encoder | Analog Devices Inc | AD725AR vs AD725ARZ-R7 |
AD725AR-REEL | IC COLOR SIGNAL ENCODER, PDSO16, SOIC-16, Color Signal Converter | Analog Devices Inc | AD725AR vs AD725AR-REEL |
AD725AR-REEL7 | IC COLOR SIGNAL ENCODER, PDSO16, SOIC-16, Color Signal Converter | Analog Devices Inc | AD725AR vs AD725AR-REEL7 |
AD725ARZ-REEL | COLOR SIGNAL ENCODER, PDSO16, SOIC-16 | Analog Devices Inc | AD725AR vs AD725ARZ-REEL |
AD725ARZ-REEL7 | COLOR SIGNAL ENCODER, PDSO16, SOIC-16 | Analog Devices Inc | AD725AR vs AD725ARZ-REEL7 |