Part Details for AD725ARZ-REEL7 by Analog Devices Inc
Overview of AD725ARZ-REEL7 by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AD725ARZ-REEL7
AD725ARZ-REEL7 CAD Models
AD725ARZ-REEL7 Part Data Attributes
|
AD725ARZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD725ARZ-REEL7
Analog Devices Inc
COLOR SIGNAL ENCODER, PDSO16, SOIC-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Consumer IC Type | COLOR SIGNAL ENCODER | |
Input Type | RGB | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 10.25 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max | 36 mA | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Video Standard | PAL; NTSC | |
Width | 7.5 mm |
Alternate Parts for AD725ARZ-REEL7
This table gives cross-reference parts and alternative options found for AD725ARZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD725ARZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD725AR-REEL | Analog Devices Inc | Check for Price | IC COLOR SIGNAL ENCODER, PDSO16, SOIC-16, Color Signal Converter | AD725ARZ-REEL7 vs AD725AR-REEL |
AD725ARZ-R7 | Analog Devices Inc | Check for Price | RGB to NTSC/ PAL Encoder | AD725ARZ-REEL7 vs AD725ARZ-R7 |
AD725ARZ | Analog Devices Inc | $11.1410 | RGB to NTSC/ PAL Encoder | AD725ARZ-REEL7 vs AD725ARZ |