Part Details for AD7245AQ by Analog Devices Inc
Overview of AD7245AQ by Analog Devices Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for AD7245AQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AD7245AQ-ND
|
DigiKey | IC DAC 12BIT V-OUT 24CDIP Min Qty: 6 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$56.0293 | Buy Now |
DISTI #
2156-AD7245AQ-ND
|
DigiKey | IC DAC 12BIT V-OUT 24CDIP Min Qty: 6 Lead time: 10 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
$51.7000 | Buy Now |
DISTI #
584-AD7245AQ
|
Mouser Electronics | Digital to Analog Converters - DAC 12 BIT V-OUT DAC IC RoHS: Not Compliant | 0 |
|
$52.8000 / $55.2800 | Order Now |
DISTI #
V99:2348_06210107
|
Arrow Electronics | DAC 1-CH R-2R 12-bit 24-Pin CDIP Tube RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2214 | Americas - 45 |
|
$39.9510 | Buy Now |
|
Analog Devices Inc | 12 BIT V-OUT DAC IC Min Qty: 1 Package Multiple: 15 | 105 |
|
$35.1100 / $78.0700 | Buy Now |
|
Bristol Electronics | 6 |
|
RFQ | ||
|
Rochester Electronics | AD7245 - 12-Bit Parallel DACPORT RoHS: Not Compliant Status: Active Min Qty: 1 | 180 |
|
$44.3600 / $52.1900 | Buy Now |
DISTI #
AD7245AQ
|
Richardson RFPD | CONVERTER - DAC RoHS: Not Compliant Min Qty: 15 | 0 |
|
$46.8000 / $52.1500 | Buy Now |
Part Details for AD7245AQ
AD7245AQ CAD Models
AD7245AQ Part Data Attributes:
|
AD7245AQ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7245AQ
Analog Devices Inc
AD7245AQ
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, CERAMIC, DIP-24 | |
Pin Count | 24 | |
Manufacturer Package Code | Q-24-1 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 5 V | |
Analog Output Voltage-Min | -5 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | PARALLEL, WORD | |
JESD-30 Code | R-GDIP-T24 | |
JESD-609 Code | e0 | |
Linearity Error-Max (EL) | 0.0244% | |
Negative Supply Voltage-Nom | -12 V | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.715 mm | |
Settling Time-Max | 10 µs | |
Settling Time-Nom (tstl) | 10 µs | |
Supply Current-Max | 12 mA | |
Supply Voltage-Nom | 12 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for AD7245AQ
This table gives cross-reference parts and alternative options found for AD7245AQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7245AQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7245SQ/883B | IC PARALLEL, WORD INPUT LOADING, 10 us SETTLING TIME, 12-BIT DAC, CDIP24, 0.300 INCH, SKINNY, CERDIP-24, Digital to Analog Converter | Analog Devices Inc | AD7245AQ vs AD7245SQ/883B |
MX7245JN+ | Complete, 12-Bit, Voltage-Output Multiplying DAC, 24-PDIP-300_MIL, 24 Pins, 0 to 70C | Analog Devices Inc | AD7245AQ vs MX7245JN+ |
MX7245JN | D/A Converter, 1 Func, Parallel, Word Input Loading, PDIP24, 0.300 INCH, PLASTIC, DIP-24 | Maxim Integrated Products | AD7245AQ vs MX7245JN |
AD7248ATQ/883B | IC PARALLEL, 8 BITS INPUT LOADING, 10 us SETTLING TIME, 12-BIT DAC, CDIP20, 0.300 INCH, CERDIP-20, Digital to Analog Converter | Analog Devices Inc | AD7245AQ vs AD7248ATQ/883B |
AD7245JNZ | AD7245JNZ | Analog Devices Inc | AD7245AQ vs AD7245JNZ |
AD7245JN | IC PARALLEL, WORD INPUT LOADING, 10 us SETTLING TIME, 12-BIT DAC, PDIP24, 0.300 INCH, PLASTIC, DIP-24, Digital to Analog Converter | Analog Devices Inc | AD7245AQ vs AD7245JN |
MX7245JN-T | D/A Converter, 1 Func, Parallel, Word Input Loading, PDIP24, 0.300 INCH, PLASTIC, DIP-24 | Maxim Integrated Products | AD7245AQ vs MX7245JN-T |
MX7245AQ | D/A Converter, 1 Func, Parallel, Word Input Loading, CDIP24, CERAMIC, DIP-24 | Maxim Integrated Products | AD7245AQ vs MX7245AQ |
5962-8876601LA | PARALLEL, WORD INPUT LOADING, 12-BIT DAC, CDIP24, CERAMIC, DIP-24 | Analog Devices Inc | AD7245AQ vs 5962-8876601LA |
MX7245JN+ | D/A Converter, 1 Func, Parallel, Word Input Loading, PDIP24, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-24 | Maxim Integrated Products | AD7245AQ vs MX7245JN+ |