Part Details for MX7245JN-T by Maxim Integrated Products
Overview of MX7245JN-T by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MX7245JN-T
MX7245JN-T CAD Models
MX7245JN-T Part Data Attributes
|
MX7245JN-T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MX7245JN-T
Maxim Integrated Products
D/A Converter, 1 Func, Parallel, Word Input Loading, PDIP24, 0.300 INCH, PLASTIC, DIP-24
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog Output Voltage-Max | 5 V | |
Analog Output Voltage-Min | -5 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | PARALLEL, WORD | |
JESD-30 Code | R-PDIP-T24 | |
JESD-609 Code | e0 | |
Length | 30.545 mm | |
Linearity Error-Max (EL) | 0.0244% | |
Negative Supply Voltage-Nom | -15 V | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.572 mm | |
Supply Voltage-Nom | 15 V | |
Surface Mount | NO | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MX7245JN-T
This table gives cross-reference parts and alternative options found for MX7245JN-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MX7245JN-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD7248ATQ/883B | Analog Devices Inc | Check for Price | IC PARALLEL, 8 BITS INPUT LOADING, 10 us SETTLING TIME, 12-BIT DAC, CDIP20, 0.300 INCH, CERDIP-20, Digital to Analog Converter | MX7245JN-T vs AD7248ATQ/883B |
AD7245SQ | Analog Devices Inc | Check for Price | AD7245SQ | MX7245JN-T vs AD7245SQ |
5962-8876601LX | Analog Devices Inc | Check for Price | IC PARALLEL, WORD INPUT LOADING, 12-BIT DAC, CDIP24, CERAMIC, DIP-24, Digital to Analog Converter | MX7245JN-T vs 5962-8876601LX |
AD7248ATQ | Rochester Electronics LLC | Check for Price | PARALLEL, WORD INPUT LOADING, 12-BIT DAC, CDIP20, 0.300 INCH, GLASS SEALED, CERDIP-20 | MX7245JN-T vs AD7248ATQ |
AD7245AQ | Analog Devices Inc | Check for Price | AD7245AQ | MX7245JN-T vs AD7245AQ |
MX7245JN+ | Maxim Integrated Products | Check for Price | D/A Converter, 1 Func, Parallel, Word Input Loading, PDIP24, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-24 | MX7245JN-T vs MX7245JN+ |
5962-8876601LA | Analog Devices Inc | Check for Price | PARALLEL, WORD INPUT LOADING, 12-BIT DAC, CDIP24, CERAMIC, DIP-24 | MX7245JN-T vs 5962-8876601LA |
MX7245SQ-T | Maxim Integrated Products | Check for Price | D/A Converter, 1 Func, Parallel, Word Input Loading, CDIP24, CERAMIC, DIP-24 | MX7245JN-T vs MX7245SQ-T |
AD7245SQ/883B | Analog Devices Inc | Check for Price | IC PARALLEL, WORD INPUT LOADING, 10 us SETTLING TIME, 12-BIT DAC, CDIP24, 0.300 INCH, SKINNY, CERDIP-24, Digital to Analog Converter | MX7245JN-T vs AD7245SQ/883B |
AD7245JNZ | Analog Devices Inc | Check for Price | AD7245JNZ | MX7245JN-T vs AD7245JNZ |