-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AD7245AANZ
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK9397
|
Newark | Da Converter, 12Bit, Dip, Resolution (Bits):12Bit, Sampling Rate:-, Data Interface:Parallel, Supply Voltage Range:± 10.8V To ± 16.5V, Adc/Dac Case Style:Ndip, No. Of Pins:24Pins, Input Channel Type:Parallel Rohs Compliant: Yes |Analog Devices AD7245AANZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1 |
|
$30.8300 / $39.1400 | Buy Now |
DISTI #
AD7245AANZ-ND
|
DigiKey | IC DAC 12BIT V-OUT 24DIP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
3 In Stock |
|
$28.2795 / $37.6400 | Buy Now |
DISTI #
584-AD7245AANZ
|
Mouser Electronics | Digital to Analog Converters - DAC PARALLEL 12-BIT DACPORT RoHS: Compliant | 5 |
|
$27.4300 / $37.6300 | Buy Now |
DISTI #
V36:1790_06210066
|
Arrow Electronics | DAC 1-CH R-2R 12-bit 24-Pin PDIP N Tube Min Qty: 15 Package Multiple: 15 Lead time: 10 Weeks Date Code: 2205 | Americas - 11 |
|
$27.5700 / $33.4200 | Buy Now |
|
Analog Devices Inc | PARALLEL 12-BIT DACPORT Min Qty: 1 Package Multiple: 15 | 1201 |
|
$18.4600 / $37.6400 | Buy Now |
DISTI #
25630853
|
Verical | DAC 1-CH R-2R 12-bit 24-Pin PDIP N Tube Min Qty: 15 Package Multiple: 15 | Americas - 1200 |
|
$33.4200 | Buy Now |
DISTI #
62984431
|
Verical | DAC 1-CH R-2R 12-bit 24-Pin PDIP N Tube Min Qty: 11 Package Multiple: 11 Date Code: 2205 | Americas - 11 |
|
$27.5700 / $33.4200 | Buy Now |
|
Rochester Electronics | AD7245 - 12-Bit Parallel DACPORT RoHS: Compliant Status: Active Min Qty: 1 | 54 |
|
$23.9400 / $28.1600 | Buy Now |
DISTI #
AD7245AANZ
|
Richardson RFPD | CONVERTER - DAC RoHS: Compliant Min Qty: 15 | 0 |
|
$25.2600 / $28.1400 | Buy Now |
|
Chip1Cloud | IC DAC 12BIT LC2MOS 24-DIP | 3500 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD7245AANZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7245AANZ
Analog Devices Inc
AD7245AANZ
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, PLASTIC, DIP-24 | |
Pin Count | 24 | |
Manufacturer Package Code | N-24-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 5 V | |
Analog Output Voltage-Min | -5 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | PARALLEL, WORD | |
JESD-30 Code | R-PDIP-T24 | |
JESD-609 Code | e3 | |
Length | 31.165 mm | |
Linearity Error-Max (EL) | 0.0183% | |
Negative Supply Voltage-Nom | -15 V | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.82 mm | |
Settling Time-Max | 10 µs | |
Settling Time-Nom (tstl) | 7 µs | |
Supply Current-Max | 12 mA | |
Supply Voltage-Nom | 15 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for AD7245AANZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7245AANZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7245AAN | AD7245AAN | Analog Devices Inc | AD7245AANZ vs AD7245AAN |
AD7245AAQ | AD7245AAQ | Analog Devices Inc | AD7245AANZ vs AD7245AAQ |