Part Details for MAX507BCWG-T by Maxim Integrated Products
Overview of MAX507BCWG-T by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MAX507BCWG-T
MAX507BCWG-T CAD Models
MAX507BCWG-T Part Data Attributes
|
MAX507BCWG-T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX507BCWG-T
Maxim Integrated Products
D/A Converter, 1 Func, Parallel, Word Input Loading, PDSO24, 0.300 INCH, SOIC-24
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | 0.300 INCH, SOIC-24 | |
Pin Count | 24 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Analog Output Voltage-Max | 10 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY, OFFSET BINARY | |
Input Format | PARALLEL, WORD | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e0 | |
Length | 15.4 mm | |
Linearity Error-Max (EL) | 0.024% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Settling Time-Max | 5 µs | |
Supply Current-Max | 12 mA | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for MAX507BCWG-T
This table gives cross-reference parts and alternative options found for MAX507BCWG-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX507BCWG-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX507BEWG+ | Analog Devices Inc | Check for Price | Voltage-Output, 12-Bit DAC with Internal Reference and 12-Bit Interface, 24-SOIC_W-300_MIL, 24 Pins, -40 to 85C | MAX507BCWG-T vs MAX507BEWG+ |
MAX507BEWG+T | Maxim Integrated Products | Check for Price | D/A Converter, 1 Func, Parallel, Word Input Loading, PDSO24, 0.300 INCH, SOIC-24 | MAX507BCWG-T vs MAX507BEWG+T |
MAX507BCWG+ | Maxim Integrated Products | Check for Price | D/A Converter, 1 Func, Parallel, Word Input Loading, PDSO24, 0.300 INCH, SOIC-24 | MAX507BCWG-T vs MAX507BCWG+ |
MAX507BEWG-T | Maxim Integrated Products | Check for Price | D/A Converter, 1 Func, Parallel, Word Input Loading, PDSO24, 0.300 INCH, SOIC-24 | MAX507BCWG-T vs MAX507BEWG-T |
MAX507BCWG+T | Analog Devices Inc | Check for Price | Voltage-Output, 12-Bit DAC with Internal Reference and 12-Bit Interface, 24-SOIC_W-300_MIL, 24 Pins, 0 to 70C | MAX507BCWG-T vs MAX507BCWG+T |
MAX507BCWG | Rochester Electronics LLC | Check for Price | D/A Converter, 1 Func, Parallel, Word Input Loading, PDSO24, 0.300 INCH, SOIC-24 | MAX507BCWG-T vs MAX507BCWG |
MAX507BCWG | Maxim Integrated Products | Check for Price | D/A Converter, 1 Func, Parallel, Word Input Loading, PDSO24, 0.300 INCH, SOIC-24 | MAX507BCWG-T vs MAX507BCWG |
MAX507BEWG | Maxim Integrated Products | Check for Price | D/A Converter, 1 Func, Parallel, Word Input Loading, PDSO24, 0.300 INCH, SOIC-24 | MAX507BCWG-T vs MAX507BEWG |
MAX507BCWG+ | Analog Devices Inc | Check for Price | Voltage-Output, 12-Bit DAC with Internal Reference and 12-Bit Interface, 24-SOIC_W-300_MIL, 24 Pins, 0 to 70C | MAX507BCWG-T vs MAX507BCWG+ |
MAX507BEWG+ | Maxim Integrated Products | Check for Price | D/A Converter, 1 Func, Parallel, Word Input Loading, PDSO24, 0.300 INCH, SOIC-24 | MAX507BCWG-T vs MAX507BEWG+ |