Part Details for AD7225LPZ-REEL by Analog Devices Inc
Overview of AD7225LPZ-REEL by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for AD7225LPZ-REEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-AD7225LPZ-REEL-ND
|
DigiKey | IC DAC 8BIT V-OUT 28PLCC Min Qty: 5 Lead time: 10 Weeks Container: Bulk MARKETPLACE PRODUCT |
914 In Stock |
|
$67.3500 | Buy Now |
DISTI #
AD7225LPZ-REELTR-ND
|
DigiKey | IC DAC 8BIT V-OUT 28PLCC Min Qty: 5 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$60.7542 | Buy Now |
DISTI #
584-AD7225LPZ-R
|
Mouser Electronics | Digital to Analog Converters - DAC CMOS DAC IC RoHS: Compliant | 0 |
|
$61.3500 | Order Now |
|
Analog Devices Inc | CMOS DAC IC Min Qty: 750 Package Multiple: 750 | 0 |
|
$40.9400 / $78.0900 | Buy Now |
|
Rochester Electronics | D/A Converter, Parallel, 8 Bits Input Loading, PQCC28 RoHS: Compliant Status: Active Min Qty: 1 | 914 |
|
$57.8000 / $68.0000 | Buy Now |
Part Details for AD7225LPZ-REEL
AD7225LPZ-REEL CAD Models
AD7225LPZ-REEL Part Data Attributes:
|
AD7225LPZ-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7225LPZ-REEL
Analog Devices Inc
LC2MOS Quad 8-Bit DAC with Separate Reference Inputs
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | LCC | |
Package Description | ROHS COMPLIANT, PLASTIC, MO-047AB, LCC-28 | |
Pin Count | 28 | |
Manufacturer Package Code | P-28A | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog Output Voltage-Max | 5 V | |
Analog Output Voltage-Min | -5 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY, OFFSET BINARY | |
Input Format | PARALLEL, 8 BITS | |
JESD-30 Code | S-PQCC-J28 | |
JESD-609 Code | e3 | |
Length | 11.506 mm | |
Linearity Error-Max (EL) | 0.1953% | |
Moisture Sensitivity Level | 3 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC28,.5SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 4.57 mm | |
Settling Time-Max | 5 µs | |
Supply Current-Max | 10 mA | |
Supply Voltage-Nom | 15 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 11.506 mm |
Alternate Parts for AD7225LPZ-REEL
This table gives cross-reference parts and alternative options found for AD7225LPZ-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7225LPZ-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7225LP-REEL | IC PARALLEL, 8 BITS INPUT LOADING, 8-BIT DAC, PQCC28, PLASTIC, MO-047AB, LCC-28, Digital to Analog Converter | Analog Devices Inc | AD7225LPZ-REEL vs AD7225LP-REEL |
AD7225LP-REEL | PARALLEL, 8 BITS INPUT LOADING, 8-BIT DAC, PQCC28, PLASTIC, MO-047AB, LCC-28 | Rochester Electronics LLC | AD7225LPZ-REEL vs AD7225LP-REEL |
AD7225LPZ | PARALLEL, 8 BITS INPUT LOADING, 8-BIT DAC, PQCC28, ROHS COMPLIANT, PLASTIC, MO-047AB, LCC-28 | Rochester Electronics LLC | AD7225LPZ-REEL vs AD7225LPZ |
AD7225LP | PARALLEL, 8 BITS INPUT LOADING, 8-BIT DAC, PQCC28, PLASTIC, MO-047AB, LCC-28 | Rochester Electronics LLC | AD7225LPZ-REEL vs AD7225LP |
AD7225LP | IC PARALLEL, 8 BITS INPUT LOADING, 8-BIT DAC, PQCC28, PLASTIC, MO-047AB, LCC-28, Digital to Analog Converter | Analog Devices Inc | AD7225LPZ-REEL vs AD7225LP |