Part Details for AD7225KPZ by Rochester Electronics LLC
Overview of AD7225KPZ by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AD7225KPZ
AD7225KPZ CAD Models
AD7225KPZ Part Data Attributes
|
AD7225KPZ
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
AD7225KPZ
Rochester Electronics LLC
PARALLEL, 8 BITS INPUT LOADING, 8-BIT DAC, PQCC28, ROHS COMPLIANT, PLASTIC, MO-047AB, LCC-28
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS INC | |
Part Package Code | LCC | |
Package Description | QCCJ, | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
Analog Output Voltage-Max | 5 V | |
Analog Output Voltage-Min | -5 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY, OFFSET BINARY | |
Input Format | PARALLEL, 8 BITS | |
JESD-30 Code | S-PQCC-J28 | |
JESD-609 Code | e3 | |
Length | 11.506 mm | |
Linearity Error-Max (EL) | 0.1953% | |
Moisture Sensitivity Level | 3 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | COMMERCIAL | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Nom | 15 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 11.506 mm |
Alternate Parts for AD7225KPZ
This table gives cross-reference parts and alternative options found for AD7225KPZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7225KPZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MX7225KP+T | D/A Converter, 4 Func, Parallel, 8 Bits Input Loading, PQCC28, PLASTIC, LCC-28 | Maxim Integrated Products | AD7225KPZ vs MX7225KP+T |
AD7225KPZ | PARALLEL, 8 BITS INPUT LOADING, 8-BIT DAC, PQCC28, ROHS COMPLIANT, PLASTIC, MO-047AB, LCC-28 | Analog Devices Inc | AD7225KPZ vs AD7225KPZ |
MX7225KP-T | D/A Converter, 4 Func, Parallel, 8 Bits Input Loading, PQCC28, PLASTIC, LCC-28 | Maxim Integrated Products | AD7225KPZ vs MX7225KP-T |
AD7225KP-REEL | PARALLEL, 8 BITS INPUT LOADING, 8-BIT DAC, PQCC28, PLASTIC, MO-047AB, LCC-28 | Analog Devices Inc | AD7225KPZ vs AD7225KP-REEL |
AD7225KP | IC PARALLEL, 8 BITS INPUT LOADING, 8-BIT DAC, PQCC28, PLASTIC, MO-047AB, LCC-28, Digital to Analog Converter | Analog Devices Inc | AD7225KPZ vs AD7225KP |