Part Details for AD688SQ by Analog Devices Inc
Results Overview of AD688SQ by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD688SQ Information
AD688SQ by Analog Devices Inc is a Voltage Reference.
Voltage References are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for AD688SQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 3 |
|
RFQ | ||
|
Quest Components | IC,VOLT REFERENCE,FIXED,+/-10V,BIPOLAR,DIP,16PIN,CERAMIC | 7 |
|
$65.0000 | Buy Now |
|
Quest Components | IC,VOLT REFERENCE,FIXED,+/-10V,BIPOLAR,DIP,16PIN,CERAMIC | 3 |
|
$80.9647 / $85.2260 | Buy Now |
|
Quest Components | IC,VOLT REFERENCE,FIXED,+/-10V,BIPOLAR,DIP,16PIN,CERAMIC | 2 |
|
$80.0000 | Buy Now |
|
Win Source Electronics | VOLTAGE REFERENCE, 2 OUTPUT, 10V | 862 |
|
$128.1944 / $147.9167 | Buy Now |
Part Details for AD688SQ
AD688SQ CAD Models
AD688SQ Part Data Attributes
|
AD688SQ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD688SQ
Analog Devices Inc
IC 2-OUTPUT THREE TERM VOLTAGE REFERENCE, 10 V, CDIP16, CERDIP-16, Voltage Reference
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | CERDIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | -10V OUTPUT ALSO AVAILABLE, -13.5V TO -18V SUPPLY IS ALSO REQUIRED | |
Analog IC - Other Type | THREE TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-GDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.05 mm | |
Neg Supply Voltage-Max (Vsup) | -18 V | |
Neg Supply Voltage-Min (Vsup) | -13.5 V | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Voltage-Max | 10.005 V | |
Output Voltage-Min | 9.995 V | |
Output Voltage-Nom | 10 V | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max (Isup) | 12 mA | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 13.5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 6 ppm/°C | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trim/Adjustable Output | NO | |
Width | 7.62 mm |