Part Details for AD679AJ by Analog Devices Inc
Overview of AD679AJ by Analog Devices Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for AD679AJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AD679AJ-ND
|
DigiKey | IC ADC 14BIT FLASH 44JLCC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
65 In Stock |
|
$223.9280 / $239.0800 | Buy Now |
DISTI #
584-AD679AJ
|
Mouser Electronics | Analog to Digital Converters - ADC IC, 14-BIT SAMPLING ADC RoHS: Not Compliant | 6 |
|
$221.9800 / $238.3400 | Buy Now |
DISTI #
V36:1790_06210761
|
Arrow Electronics | 1-Channel Single ADC Flash 128ksps 14-bit Parallel 44-Pin JLCC Tube Min Qty: 2 Package Multiple: 2 Lead time: 10 Weeks Date Code: 2346 | Americas - 207 |
|
$215.7700 / $237.4500 | Buy Now |
|
Analog Devices Inc | IC, 14-BIT SAMPLING ADC Min Qty: 1 Package Multiple: 1 | 49 |
|
$182.0400 / $239.0800 | Buy Now |
DISTI #
76875902
|
Verical | 1-Channel Single ADC Flash 128ksps 14-bit Parallel 44-Pin JLCC Tube Min Qty: 2 Package Multiple: 2 Date Code: 2346 | Americas - 206 |
|
$215.7700 / $237.4500 | Buy Now |
DISTI #
77890487
|
Verical | 1-Channel Single ADC Flash 128ksps 14-bit Parallel 44-Pin JLCC Tube Min Qty: 2 Package Multiple: 2 | Americas - 36 |
|
$237.4500 | Buy Now |
|
Quest Components | Analog Digital Converter, Single, 14 Bit, 44 Pin, LCC | 2 |
|
$293.9055 | Buy Now |
DISTI #
AD679AJ
|
Richardson RFPD | CONVERTER - ADC RoHS: Not Compliant Min Qty: 2 | 0 |
|
$212.5500 / $226.7200 | Buy Now |
|
Chip1Cloud | 14-Bit 128 kSPS Complete Sampling ADC | IC ADC 14BIT FLASH 44JLCC | 500 |
|
RFQ |
Part Details for AD679AJ
AD679AJ CAD Models
AD679AJ Part Data Attributes:
|
AD679AJ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD679AJ
Analog Devices Inc
14-Bit 128 kSPS Complete Sampling ADC
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | LCC | |
Package Description | CERAMIC, LCC-44 | |
Pin Count | 44 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 5 V | |
Analog Input Voltage-Min | -5 V | |
Conversion Time-Max | 6.3 µs | |
Converter Type | ADC, FLASH METHOD | |
JESD-30 Code | S-CQCC-J44 | |
JESD-609 Code | e4 | |
Length | 16.51 mm | |
Negative Supply Voltage-Nom | -12 V | |
Number of Analog In Channels | 1 | |
Number of Bits | 14 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY, 2'S COMPLEMENT BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCJ | |
Package Equivalence Code | LCC44,.65SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Sample Rate | 0.128 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 3.42 mm | |
Supply Current-Max | 34 mA | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Gold (Au) | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 16.51 mm |
Alternate Parts for AD679AJ
This table gives cross-reference parts and alternative options found for AD679AJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD679AJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD679SJ | IC 1-CH 14-BIT FLASH METHOD ADC, PARALLEL ACCESS, CQCC44, CERAMIC, LCC-44, Analog to Digital Converter | Analog Devices Inc | AD679AJ vs AD679SJ |
AD679SJ/883B | 14-Bit 128 kSPS Complete Sampling ADC | Analog Devices Inc | AD679AJ vs AD679SJ/883B |
AD679BJ | 14-Bit 128 kSPS Complete Sampling ADC | Analog Devices Inc | AD679AJ vs AD679BJ |
AD679AJZ | 1-CH 14-BIT FLASH METHOD ADC, PARALLEL ACCESS, CQCC44, CERAMIC, LCC-44 | Analog Devices Inc | AD679AJ vs AD679AJZ |