-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
14-Bit 128 kSPS Complete Sampling ADC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD679TD/883B | Analog Devices | IC, 14-BIT SAMPLING ADC | |
ICL8212MTY/B | Rochester Electronics LLC | Replacement for Intersil part number ICL8212MTY/883B. Buy from authorized manufacturer Rochester Electronics. | |
79M06ML/B | Rochester Electronics LLC | Replacement for Texas Instruments part number UA79M06MLA/883B. Buy from authorized manufacturer Rochester Electronics. |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-AD679TD/883B-ND
|
DigiKey | IC ADC 14BIT 128KSPS 28CDIP Min Qty: 1 Lead time: 39 Weeks Container: Bulk MARKETPLACE PRODUCT |
193 In Stock |
|
$763.2000 | Buy Now |
DISTI #
AD679TD/883B-ND
|
DigiKey | IC ADC 14BIT 128KSPS 28CDIP Min Qty: 1 Lead time: 39 Weeks Container: Tube | Temporarily Out of Stock |
|
$660.4623 / $684.6200 | Buy Now |
DISTI #
584-AD679TD883B
|
Mouser Electronics | Analog to Digital Converters - ADC IC, 14-BIT SAMPLING ADC RoHS: Not Compliant | 0 |
|
$660.4700 / $684.6200 | Order Now |
|
Rochester Electronics | ADC, Flash Method, 14-Bit, 1 Func, 1 Channel, Parallel, Word Access, BICMOS, CDIP28 RoHS: Not Compliant Status: Active Min Qty: 1 | 193 |
|
$654.9600 / $770.5400 | Buy Now |
DISTI #
AD679TD/883B
|
Richardson RFPD | CONVERTER - ADC RoHS: Not Compliant Min Qty: 1 | 0 |
|
$673.6700 / $718.5800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD679TD/883B
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD679TD/883B
Analog Devices Inc
14-Bit 128 kSPS Complete Sampling ADC
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | SIDE BRAZED, CERAMIC, DIP-28 | |
Pin Count | 28 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 5 V | |
Analog Input Voltage-Min | -5 V | |
Conversion Time-Max | 6.3 µs | |
Converter Type | ADC, FLASH METHOD | |
JESD-30 Code | R-CDIP-T28 | |
JESD-609 Code | e0 | |
Linearity Error-Max (EL) | 0.0122% | |
Negative Supply Voltage-Nom | -12 V | |
Number of Analog In Channels | 1 | |
Number of Bits | 14 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Bit Code | BINARY, 2'S COMPLEMENT BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Sample Rate | 0.128 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 5.72 mm | |
Supply Current-Max | 34 mA | |
Supply Voltage-Nom | 12 V | |
Surface Mount | NO | |
Technology | BICMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 15.24 mm |
This table gives cross-reference parts and alternative options found for AD679TD/883B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD679TD/883B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD679KN | 14-Bit 128 kSPS Complete Sampling ADC Package: 28 ld PDIP; No of Pins: 28; Temperature Range: COMMERCIAL; Container: 13/Tube | Analog Devices Inc | AD679TD/883B vs AD679KN |
AD679BD | 14-Bit 128 kSPS Complete Sampling ADC | Analog Devices Inc | AD679TD/883B vs AD679BD |
AD679JD | 14-Bit 128 kSPS Complete Sampling ADC | Analog Devices Inc | AD679TD/883B vs AD679JD |
AD679JN | 14-Bit 128 kSPS Complete Sampling ADC | Analog Devices Inc | AD679TD/883B vs AD679JN |
AD679SD | 1-CH 14-BIT FLASH METHOD ADC, PARALLEL ACCESS, CDIP28, SIDE BRAZED, CERAMIC, DIP-28 | Rochester Electronics LLC | AD679TD/883B vs AD679SD |
AD679JNZ | 14-Bit 128 kSPS Complete Sampling ADC | Analog Devices Inc | AD679TD/883B vs AD679JNZ |
AD679TD | 14-Bit 128 kSPS Complete Sampling ADC | Analog Devices Inc | AD679TD/883B vs AD679TD |