Part Details for AD679AD by Analog Devices Inc
Overview of AD679AD by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AD679AD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | AD660 - ADC, Flash Method, 14-Bit, 1 Func, 1 Channel, Parallel, Word Access, BICMOS, CDIP28 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 504 |
|
$109.7400 / $129.1100 | Buy Now |
|
Chip1Cloud | 14-Bit 128 kSPS Complete Sampling ADC | 710 |
|
RFQ |
Part Details for AD679AD
AD679AD CAD Models
AD679AD Part Data Attributes:
|
AD679AD
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD679AD
Analog Devices Inc
IC 1-CH 14-BIT FLASH METHOD ADC, PARALLEL ACCESS, CDIP28, SIDE BRAZED, CERAMIC, DIP-28, Analog to Digital Converter
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | SIDE BRAZED, CERAMIC, DIP-28 | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 5 V | |
Analog Input Voltage-Min | -5 V | |
Conversion Time-Max | 6.3 µs | |
Converter Type | ADC, FLASH METHOD | |
JESD-30 Code | R-CDIP-T28 | |
JESD-609 Code | e0 | |
Negative Supply Voltage-Nom | -12 V | |
Number of Analog In Channels | 1 | |
Number of Bits | 14 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY, 2'S COMPLEMENT BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Sample Rate | 0.128 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 5.72 mm | |
Supply Current-Max | 34 mA | |
Supply Voltage-Nom | 12 V | |
Surface Mount | NO | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for AD679AD
This table gives cross-reference parts and alternative options found for AD679AD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD679AD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD679SD | IC 1-CH 14-BIT FLASH METHOD ADC, PARALLEL ACCESS, CDIP28, SIDE BRAZED, CERAMIC, DIP-28, Analog to Digital Converter | Analog Devices Inc | AD679AD vs AD679SD |
AD679JNZ | 14-Bit 128 kSPS Complete Sampling ADC | Analog Devices Inc | AD679AD vs AD679JNZ |
AD679JN | 14-Bit 128 kSPS Complete Sampling ADC | Analog Devices Inc | AD679AD vs AD679JN |
AD679KD | 14-Bit 128 kSPS Complete Sampling ADC | Analog Devices Inc | AD679AD vs AD679KD |
AD679TD/883B | 14-Bit 128 kSPS Complete Sampling ADC | Analog Devices Inc | AD679AD vs AD679TD/883B |
AD679JD | 14-Bit 128 kSPS Complete Sampling ADC | Analog Devices Inc | AD679AD vs AD679JD |
AD679SD/883B | IC 1-CH 14-BIT FLASH METHOD ADC, PARALLEL ACCESS, CDIP28, SIDE BRAZED, CERAMIC, DIP-28, Analog to Digital Converter | Analog Devices Inc | AD679AD vs AD679SD/883B |
AD679TD | 14-Bit 128 kSPS Complete Sampling ADC | Analog Devices Inc | AD679AD vs AD679TD |
AD679BD | 14-Bit 128 kSPS Complete Sampling ADC | Analog Devices Inc | AD679AD vs AD679BD |