Part Details for AD6600AST by Analog Devices Inc
Overview of AD6600AST by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AD6600AST
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 36 |
|
RFQ | ||
|
Quest Components | 28 |
|
$72.4864 / $90.6080 | Buy Now | |
|
Rochester Electronics | AD660 - ADC, Proprietary Method, 11-Bit, 1 Func, 2 Channel, Parallel, Word Access, PQFP44 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 5717 |
|
$56.6200 / $66.6200 | Buy Now |
|
ComSIT USA | DUAL CHANNEL, GAIN-RANGING ADC WITH RSSI ADC, Proprietary Method, 11-Bit, 1 Func, 2 Channel, Parallel, Word Access, PQFP44 RoHS: Not Compliant | Europe - 21 |
|
RFQ | |
|
Dynamic Solutions GmbH | OEM and CM Only | 1200 |
|
RFQ |
Part Details for AD6600AST
AD6600AST CAD Models
AD6600AST Part Data Attributes:
|
AD6600AST
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD6600AST
Analog Devices Inc
IC 2-CH 11-BIT PROPRIETARY METHOD ADC, PARALLEL ACCESS, PQFP44, PLASTIC, LQFP-44, Analog to Digital Converter
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFP | |
Package Description | LQFP-44 | |
Pin Count | 44 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Converter Type | ADC, PROPRIETARY METHOD | |
JESD-30 Code | S-PQFP-G44 | |
JESD-609 Code | e0 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of Analog In Channels | 2 | |
Number of Bits | 11 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | 2'S COMPLEMENT BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP44,.47SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Sample Rate | 20 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 10 mm |
Alternate Parts for AD6600AST
This table gives cross-reference parts and alternative options found for AD6600AST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD6600AST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD6600ASTZ-REEL | Diversity Receiver Chipset | Analog Devices Inc | AD6600AST vs AD6600ASTZ-REEL |