Part Details for AD6600ASTZ-REEL by Analog Devices Inc
Overview of AD6600ASTZ-REEL by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for AD6600ASTZ-REEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-AD6600ASTZ-REEL-ND
|
DigiKey | IC ADC 11BIT PIPELINED 44LQFP Min Qty: 4 Lead time: 20 Weeks Container: Bulk MARKETPLACE PRODUCT |
2524 In Stock |
|
$94.4900 | Buy Now |
DISTI #
AD6600ASTZ-REELTR-ND
|
DigiKey | IC ADC 11BIT PIPELINED 44LQFP Min Qty: 4 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$81.7750 | Buy Now |
DISTI #
584-AD6600ASTZ-R
|
Mouser Electronics | Analog to Digital Converters - ADC Dual Chan.Gain Ranging ADSw/RSSI RoHS: Compliant | 0 |
|
$93.4600 | Order Now |
|
Analog Devices Inc | Dual Chan.Gain Ranging ADSw/RS Min Qty: 1500 Package Multiple: 1500 | 0 |
|
$63.6800 / $81.7750 | Buy Now |
|
Rochester Electronics | ADC, Proprietary Method, 11-Bit, 2 Channel, Parallel, Word Access, PQFP44 RoHS: Compliant Status: Active Min Qty: 1 | 2524 |
|
$81.0900 / $95.4000 | Buy Now |
DISTI #
AD6600ASTZ-REEL
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 1500 | 0 |
|
$85.5500 | Buy Now |
Part Details for AD6600ASTZ-REEL
AD6600ASTZ-REEL CAD Models
AD6600ASTZ-REEL Part Data Attributes
|
AD6600ASTZ-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD6600ASTZ-REEL
Analog Devices Inc
Diversity Receiver Chipset
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFP | |
Package Description | PLASTIC, LQFP-44 | |
Pin Count | 44 | |
Manufacturer Package Code | ST-44-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Converter Type | ADC, PROPRIETARY METHOD | |
JESD-30 Code | S-PQFP-G44 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of Analog In Channels | 2 | |
Number of Bits | 11 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | 2'S COMPLEMENT BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP44,.47SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 20 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 10 mm |