There are no models available for this part yet.
Overview of AD650KP by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Telecommunications
Automotive
CAD Models for AD650KP by Analog Devices Inc
Part Data Attributes for AD650KP by Analog Devices Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Part Package Code
|
QLCC
|
Package Description
|
PLASTIC, LCC-20
|
Pin Count
|
20
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Converter Type
|
VOLTAGE TO FREQUENCY CONVERTER
|
JESD-30 Code
|
S-PQCC-J20
|
JESD-609 Code
|
e0
|
Linearity Error-Max (EL)
|
0.1%
|
Negative Input Voltage-Max
|
-10 V
|
Negative Supply Voltage-Max
|
-18 V
|
Negative Supply Voltage-Min
|
-9 V
|
Negative Supply Voltage-Nom
|
-15 V
|
Number of Functions
|
1
|
Number of Terminals
|
20
|
Operating Frequency-Max
|
1 MHz
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
QCCJ
|
Package Equivalence Code
|
LDCC20,.4SQ
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER
|
Positive Input Voltage-Max
|
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
4.57 mm
|
Supply Current-Max
|
8 mA
|
Supply Voltage-Max
|
18 V
|
Supply Voltage-Min
|
9 V
|
Supply Voltage-Nom
|
15 V
|
Surface Mount
|
YES
|
Technology
|
BIPOLAR
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
J BEND
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
QUAD
|
Alternate Parts for AD650KP
This table gives cross-reference parts and alternative options found for AD650KP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD650KP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VFC101JN | Voltage to Frequency Converter, 1 Func, 14MHz, Bipolar, PQCC20, PLASTIC, LCC-20 | Burr-Brown Corp | AD650KP vs VFC101JN |
AD652JPZ-REEL7 | Monolithic Synchronous Voltage-to-Frequency Converter | Analog Devices Inc | AD650KP vs AD652JPZ-REEL7 |
AD536ASE/883B | Integrated Circuit True RMS-to-DC Converter | Analog Devices Inc | AD650KP vs AD536ASE/883B |
AD652JPZ | Monolithic Synchronous Voltage-to-Frequency Converter | Analog Devices Inc | AD650KP vs AD652JPZ |
AD652JP-REEL7 | Monolithic Synchronous Voltage-to-Frequency Converter | Analog Devices Inc | AD650KP vs AD652JP-REEL7 |
AD652JPZ-REEL | Monolithic Synchronous Voltage-to-Frequency Converter | Analog Devices Inc | AD650KP vs AD652JPZ-REEL |
AD652KPZ-REEL | Monolithic Synchronous Voltage-to-Frequency Converter | Analog Devices Inc | AD650KP vs AD652KPZ-REEL |
5962-89805012X | IC RMS TO DC CONVERTER, CQCC20, HERMETIC SEALED, CERAMIC, LCC-20, Analog Special Function Converter | Analog Devices Inc | AD650KP vs 5962-89805012X |
5962-89805012A | RMS to DC Converter, 1 Func, CQCC20, CERAMIC, LCC-20 | Defense Logistics Agency | AD650KP vs 5962-89805012A |
AD650JPZ | Voltage-to-Frequency and Frequency-to-Voltage Converter | Analog Devices Inc | AD650KP vs AD650JPZ |