-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Type J Thermocouple Amplifier with Cold Junction Compensation
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Analog Devices Inc | IC, SENSOR Min Qty: 1 Package Multiple: 25 | 150 |
|
$21.5200 / $46.0900 | Buy Now |
|
Bristol Electronics | 7 |
|
RFQ | ||
DISTI #
AD594AQ
|
TME | IC: temperature sensor, J-type thermocouple amplifier, DIP14 Min Qty: 1 | 0 |
|
$19.5000 / $25.0000 | RFQ |
|
ComSIT USA | MONOLITHIC THERMOCOUPLE AMPLIFIER WITH COLD JUNCTION COMPENSATION Instrumentation Amplifier, 1 Func, 0.015MHz Band Width, BIPolar, CDIP14 RoHS: Not Compliant | Europe - 22 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 6 |
|
RFQ | |
|
Flip Electronics | Stock, ship today | 50 |
|
$50.0000 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD594AQ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD594AQ
Analog Devices Inc
Type J Thermocouple Amplifier with Cold Junction Compensation
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | CERDIP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | Q-14 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | INSTRUMENTATION AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.1 µA | |
Bandwidth (3dB)-Nom | 0.015 MHz | |
JESD-30 Code | R-GDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.55 mm | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.283 mm | |
Supply Current-Max | 0.3 mA | |
Supply Voltage Limit-Max | 36 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for AD594AQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD594AQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD594CDZ | Type J Thermocouple Amplifier with Cold Junction Compensation | Analog Devices Inc | AD594AQ vs AD594CDZ |
AD594CQ | Type J Thermocouple Amplifier with Cold Junction Compensation | Analog Devices Inc | AD594AQ vs AD594CQ |