-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Type J Thermocouple Amplifier with Cold Junction Compensation
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AD594CDZ-ND
|
DigiKey | IC THERMOCOUPLE INSTR AMP 14CDIP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
3 In Stock |
|
$177.6648 / $189.6900 | Buy Now |
DISTI #
584-AD594CDZ
|
Mouser Electronics | Board Mount Temperature Sensors THERMOCOUPLER AMPLIFIER RoHS: Compliant | 8 |
|
$175.0000 / $177.6600 | Buy Now |
|
Analog Devices Inc | THERMOCOUPLER AMPLIFIER Min Qty: 1 Package Multiple: 1 | 719 |
|
$119.9800 / $189.6900 | Buy Now |
DISTI #
26616341
|
Verical | Monolithic Thermocouple Amplifiers with Cold Junction Compensation RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 718 |
|
$169.5641 / $188.9429 | Buy Now |
|
Bristol Electronics | 50 |
|
RFQ | ||
|
Bristol Electronics | 1620 |
|
RFQ | ||
|
Bristol Electronics | 14 |
|
RFQ | ||
|
Quest Components | INSTRUMENTATION AMPLIFIER, 0.015 MHz BAND WIDTH, CDIP14 | 1296 |
|
$184.4550 / $215.1975 | Buy Now |
|
Quest Components | INSTRUMENTATION AMPLIFIER, 0.015 MHz BAND WIDTH, CDIP14 | 11 |
|
$209.0490 / $215.1975 | Buy Now |
|
Quest Components | INSTRUMENTATION AMPLIFIER, 0.015 MHz BAND WIDTH, CDIP14 | 2 |
|
$215.1975 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD594CDZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD594CDZ
Analog Devices Inc
Type J Thermocouple Amplifier with Cold Junction Compensation
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | TO-116, 14 PIN | |
Pin Count | 14 | |
Manufacturer Package Code | D-14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | INSTRUMENTATION AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.1 µA | |
Bandwidth (3dB)-Nom | 0.015 MHz | |
JESD-30 Code | R-CDIP-T14 | |
JESD-609 Code | e4 | |
Length | 17.78 mm | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.55 mm | |
Supply Current-Max | 0.3 mA | |
Supply Voltage Limit-Max | 36 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | Gold (Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for AD594CDZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD594CDZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD594AD | IC INSTRUMENTATION AMPLIFIER, 0.015 MHz BAND WIDTH, CDIP14, TO-116, 14 PIN, Instrumentation Amplifier | Analog Devices Inc | AD594CDZ vs AD594AD |
AD594AQ | Type J Thermocouple Amplifier with Cold Junction Compensation | Analog Devices Inc | AD594CDZ vs AD594AQ |