Part Details for AD589JH by Analog Devices Inc
Overview of AD589JH by Analog Devices Inc
- Distributor Offerings: (25 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Agriculture Technology
Medical Imaging
Renewable Energy
Telecommunications
Automotive
Price & Stock for AD589JH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK9287
|
Newark | Volt Ref, To-51-2, 1.235V, 0 To 70Deg C, Voltage Reference Type:Shunt - Fixed, Product Range:Ad589 Series, Initial Accuracy:5Mv, Temperature Coefficient:100Ppm/°C, Ic Case/Package:To-51, No. Of Pins:2Pins, Qualification:- Rohs Compliant: Yes |Analog Devices AD589JH Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 5 |
|
$16.5400 / $22.3200 | Buy Now |
DISTI #
AD589JH-ND
|
DigiKey | IC VREF SHUNT -2.83%/+1.22% TO51 Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
111 In Stock |
|
$15.4294 / $21.5800 | Buy Now |
DISTI #
584-AD589JH
|
Mouser Electronics | Voltage References C - 1.2V REFERENCE IC RoHS: Compliant | 648 |
|
$15.4200 / $21.3700 | Buy Now |
DISTI #
V36:1790_06210571
|
Arrow Electronics | V-Ref Precision 1.235V 5mA 2-Pin TO-51 Tube Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2309 | Americas - 3 |
|
$14.9600 / $21.2300 | Buy Now |
|
Analog Devices Inc | C - 1.2V REFERENCE IC Min Qty: 1 Package Multiple: 1 | 955 |
|
$8.3500 / $21.5800 | Buy Now |
DISTI #
26633812
|
Verical | V-Ref Precision 1.235V 5mA 2-Pin TO-51 Tube Min Qty: 3 Package Multiple: 1 | Americas - 566 |
|
$21.2300 | Buy Now |
DISTI #
69199542
|
Verical | V-Ref Precision 1.235V 5mA 2-Pin TO-51 Tube Min Qty: 1 Package Multiple: 1 Date Code: 2309 | Americas - 3 |
|
$14.9600 / $21.2300 | Buy Now |
|
Bristol Electronics | 83 |
|
RFQ | ||
|
Bristol Electronics | 11 |
|
RFQ | ||
|
Bristol Electronics | 86 |
|
RFQ |
Part Details for AD589JH
AD589JH CAD Models
AD589JH Part Data Attributes:
|
AD589JH
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD589JH
Analog Devices Inc
Two-Terminal IC 1.2 V Reference
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | BCY | |
Package Description | METAL CAN-2 | |
Pin Count | 2 | |
Manufacturer Package Code | H-02-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | O-MBCY-W2 | |
JESD-609 Code | e4 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Voltage-Max | 1.25 V | |
Output Voltage-Min | 1.2 V | |
Output Voltage-Nom | 1.235 V | |
Package Body Material | METAL | |
Package Equivalence Code | SIP2,.1 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 5 mA | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 100 ppm/°C | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Gold (Au) | |
Terminal Form | WIRE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trim/Adjustable Output | NO | |
Voltage Tolerance-Max | 2.8% |
Alternate Parts for AD589JH
This table gives cross-reference parts and alternative options found for AD589JH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD589JH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD589SH | Two-Terminal IC 1.2 V Reference | Analog Devices Inc | AD589JH vs AD589SH |