Part Details for AD589JCHIPS by Analog Devices Inc
Overview of AD589JCHIPS by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Agriculture Technology
Medical Imaging
Renewable Energy
Telecommunications
Automotive
Part Details for AD589JCHIPS
AD589JCHIPS CAD Models
AD589JCHIPS Part Data Attributes:
|
AD589JCHIPS
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD589JCHIPS
Analog Devices Inc
IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.235 V, UUC2, DIE-2, Voltage Reference
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIE | |
Package Description | DIE-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-XUUC-N2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Voltage-Max | 1.25 V | |
Output Voltage-Min | 1.2 V | |
Output Voltage-Nom | 1.235 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Equivalence Code | DIE OR CHIP | |
Package Shape | RECTANGULAR | |
Package Style | UNCASED CHIP | |
Peak Reflow Temperature (Cel) | NOT APPLICABLE | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 100 ppm/°C | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT APPLICABLE | |
Trim/Adjustable Output | NO | |
Voltage Tolerance-Max | 2.8% |
Alternate Parts for AD589JCHIPS
This table gives cross-reference parts and alternative options found for AD589JCHIPS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD589JCHIPS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZR40402Y25 | Two Terminal Voltage Reference, 1 Output, 2.5V, PSIP2 | Zetex / Diodes Inc | AD589JCHIPS vs ZR40402Y25 |
CLM185T1 | Two Terminal Voltage Reference, 1 Output, 1.235V, MBCY2, TO-46, 2 PIN | Calogic Inc | AD589JCHIPS vs CLM185T1 |
LT1004MLD/883B-1.2 | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.235V, MBCY2, METAL CAN-2 | Texas Instruments | AD589JCHIPS vs LT1004MLD/883B-1.2 |
ZR40401Y41 | Two Terminal Voltage Reference, 1 Output, 4.096V, PSIP2 | Zetex / Diodes Inc | AD589JCHIPS vs ZR40401Y41 |
MP5010HN | Two Terminal Voltage Reference, 1 Output, 1.22V, PBCY2, | Micro Power Systems | AD589JCHIPS vs MP5010HN |
LM185LD-2.5 | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5V, MBCY2, METAL CAN-2 | Texas Instruments | AD589JCHIPS vs LM185LD-2.5 |
ZR40402Y25 | Two Terminal Voltage Reference, 1 Output, 2.5V, PSIP2 | Diodes Incorporated | AD589JCHIPS vs ZR40402Y25 |
ZR40402Y41 | Two Terminal Voltage Reference, 1 Output, 4.096V, PSIP2 | Zetex / Diodes Inc | AD589JCHIPS vs ZR40402Y41 |
LM185H-1.2-SMD | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.235 V, MBCY2, METAL CAN, TO-46, 2 PIN, Voltage Reference | National Semiconductor Corporation | AD589JCHIPS vs LM185H-1.2-SMD |
LM185BYH1.2-SMD | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.235 V, MBCY2, METAL CAN, TO-46, 2 PIN, Voltage Reference | National Semiconductor Corporation | AD589JCHIPS vs LM185BYH1.2-SMD |