Part Details for AD588TQ by Analog Devices Inc
Overview of AD588TQ by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AD588TQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 2-OUTPUT THREE TERM VOLTAGE REFERENCE, 10 V, CDIP16 | 1 |
|
$80.4440 | Buy Now |
Part Details for AD588TQ
AD588TQ CAD Models
AD588TQ Part Data Attributes
|
AD588TQ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD588TQ
Analog Devices Inc
IC 2-OUTPUT THREE TERM VOLTAGE REFERENCE, 10 V, CDIP16, CERDIP-16, Voltage Reference
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | THREE TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-GDIP-T16 | |
Length | 19.05 mm | |
Neg Supply Voltage-Max (Vsup) | -18 V | |
Neg Supply Voltage-Min (Vsup) | -13.5 V | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Voltage-Max | 10.003 V | |
Output Voltage-Min | 9.997 V | |
Output Voltage-Nom | 10 V | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max (Isup) | 10 mA | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 13.5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 4 ppm/°C | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trim/Adjustable Output | YES | |
Voltage Tolerance-Max | 0.06% | |
Width | 7.62 mm |
Alternate Parts for AD588TQ
This table gives cross-reference parts and alternative options found for AD588TQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD588TQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8972802EX | IC 2-OUTPUT THREE TERM VOLTAGE REFERENCE, 10 V, CDIP16, HERMETIC SEALED, SIDE BRAZED, CERAMIC, DIP-16, Voltage Reference | Analog Devices Inc | AD588TQ vs 5962-8972802EX |
AD588BD | IC 2-OUTPUT THREE TERM VOLTAGE REFERENCE, 10 V, CDIP16, SIDE BRAZED, CERAMIC, DIP-16, Voltage Reference | Analog Devices Inc | AD588TQ vs AD588BD |
AD588TD | IC 2-OUTPUT THREE TERM VOLTAGE REFERENCE, 10 V, CDIP16, SIDE BRAZED, CERAMIC, DIP-16, Voltage Reference | Analog Devices Inc | AD588TQ vs AD588TD |
AD588TQ/883B | Multiple Output, High Precision, Dual Tracking Reference | Analog Devices Inc | AD588TQ vs AD588TQ/883B |
AD588TD/883B | IC 2-OUTPUT THREE TERM VOLTAGE REFERENCE, 10 V, CDIP16, HERMETIC SEALED, SIDE BRAZED, CERAMIC, DIP-16, Voltage Reference | Analog Devices Inc | AD588TQ vs AD588TD/883B |
5962-8972802EX | Three Terminal Voltage Reference, 2 Output, 10V, Trim/Adjustable, BIPolar, CDIP16, HERMETIC SEALED, SIDE BRAZED, CERAMIC, DIP-16 | Rochester Electronics LLC | AD588TQ vs 5962-8972802EX |