Part Details for AD588TE by Rochester Electronics LLC
Overview of AD588TE by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AD588TE
AD588TE CAD Models
AD588TE Part Data Attributes
|
AD588TE
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
AD588TE
Rochester Electronics LLC
2-OUTPUT THREE TERM VOLTAGE REFERENCE, 10V, CQCC20, CERAMIC, LCC-20
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | QLCC | |
Package Description | QCCN, | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | THREE TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | S-CQCC-N20 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | NOT APPLICABLE | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Voltage-Max | 10.003 V | |
Output Voltage-Min | 9.997 V | |
Output Voltage-Nom | 10 V | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 220 | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 13.5 V | |
Surface Mount | YES | |
Temp Coef of Voltage-Max | 4 ppm/°C | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trim/Adjustable Output | YES |