Part Details for AD588BQ by Analog Devices Inc
Overview of AD588BQ by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Price & Stock for AD588BQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AD588BQ-ND
|
DigiKey | IC VREF SERIES 0.01% 16CDIP Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
|
Analog Devices Inc | IC, MONO 10V REFERENCE IC Min Qty: 1 Package Multiple: 25 | 1525 |
|
$108.0100 / $202.8000 | Buy Now |
DISTI #
AD588BQ
|
Richardson RFPD | VOLTAGE REFERENCE RoHS: Not Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for AD588BQ
AD588BQ CAD Models
AD588BQ Part Data Attributes
|
AD588BQ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD588BQ
Analog Devices Inc
Multiple Output, High Precision, Dual Tracking Reference
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP16,.3 | |
Pin Count | 16 | |
Manufacturer Package Code | Q-16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | 5V OUTPUT IS ALSO AVAILABLE | |
Analog IC - Other Type | THREE TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-GDIP-T16 | |
JESD-609 Code | e0 | |
Length | 21.34 mm | |
Neg Supply Voltage-Max (Vsup) | -18 V | |
Neg Supply Voltage-Min (Vsup) | -13.5 V | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Current-Max | 0.01 A | |
Output Voltage-Max | 10.001 V | |
Output Voltage-Min | 9.999 V | |
Output Voltage-Nom | 10 V | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max (Isup) | 10 mA | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 13.5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 1.5 ppm/°C | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trim/Adjustable Output | YES | |
Voltage Tolerance-Max | 0.02% | |
Width | 7.62 mm |
Alternate Parts for AD588BQ
This table gives cross-reference parts and alternative options found for AD588BQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD588BQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD588BD | IC 2-OUTPUT THREE TERM VOLTAGE REFERENCE, 10 V, CDIP16, SIDE BRAZED, CERAMIC, DIP-16, Voltage Reference | Analog Devices Inc | AD588BQ vs AD588BD |
AD588KQ | Multiple Output, High Precision, Dual Tracking Reference | Analog Devices Inc | AD588BQ vs AD588KQ |
5962-8972802EA | Three Terminal Voltage Reference, 2 Output, 10V, Trim/Adjustable, BIPolar, CDIP16, HERMETIC SEALED, SIDE BRAZED, CERAMIC, DIP-16 | Rochester Electronics LLC | AD588BQ vs 5962-8972802EA |
5962-8972802EA | IC 2-OUTPUT THREE TERM VOLTAGE REFERENCE, 10 V, CDIP16, HERMETIC SEALED, SIDE BRAZED, CERAMIC, DIP-16, Voltage Reference | Analog Devices Inc | AD588BQ vs 5962-8972802EA |
AD588TQ/883B | Multiple Output, High Precision, Dual Tracking Reference | Analog Devices Inc | AD588BQ vs AD588TQ/883B |
AD588TD | IC 2-OUTPUT THREE TERM VOLTAGE REFERENCE, 10 V, CDIP16, SIDE BRAZED, CERAMIC, DIP-16, Voltage Reference | Analog Devices Inc | AD588BQ vs AD588TD |
5962-8972802EX | IC 2-OUTPUT THREE TERM VOLTAGE REFERENCE, 10 V, CDIP16, HERMETIC SEALED, SIDE BRAZED, CERAMIC, DIP-16, Voltage Reference | Analog Devices Inc | AD588BQ vs 5962-8972802EX |