-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Multiple Output, High Precision, Dual Tracking Reference
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK9286
|
Newark | Volt Ref, Soic-16, -25 To 85Deg C, Voltage Reference Type:Series, Product Range:Ad588 Series, Initial Accuracy:5Mv, Temperature Coefficient:± 3Ppm/°C, Ic Case/Package:Soic, No. Of Pins:16Pins, Operating Temperature Min:-25°C Rohs Compliant: Yes |Analog Devices AD588ARWZ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 157 |
|
$47.2100 / $56.0400 | Buy Now |
DISTI #
505-AD588ARWZ-ND
|
DigiKey | IC VREF SERIES 0.03% 16SOIC Min Qty: 1 Lead time: 13 Weeks Container: Tube | Temporarily Out of Stock |
|
$45.4021 / $53.8900 | Buy Now |
DISTI #
584-AD588ARWZ
|
Mouser Electronics | Voltage References /igh Precision Voltage Reference RoHS: Compliant | 310 |
|
$45.3900 / $53.8800 | Buy Now |
|
Analog Devices Inc | /igh Precision Voltage Referen Min Qty: 1 Package Multiple: 1 | 0 |
|
$31.9200 / $53.8900 | Buy Now |
|
Quest Components | 2-OUTPUT THREE TERM VOLTAGE REFERENCE, 10 V, PDSO16 | 3 |
|
$68.1032 | Buy Now |
|
Quest Components | 2-OUTPUT THREE TERM VOLTAGE REFERENCE, 10 V, PDSO16 | 44 |
|
$66.9680 / $83.7100 | Buy Now |
DISTI #
AD588ARWZ
|
TME | IC: voltage reference source, ±0.05%, SO16-W, 10mA Min Qty: 1 | 0 |
|
$42.3000 / $55.1000 | RFQ |
AD588ARWZ
|
Ameya Holding Limited | Min Qty: 1 | 2 |
|
$80.4822 |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD588ARWZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD588ARWZ
Analog Devices Inc
Multiple Output, High Precision, Dual Tracking Reference
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Manufacturer Package Code | RW-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | 5V OUTPUT IS ALSO AVAILABLE | |
Analog IC - Other Type | THREE TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -18 V | |
Neg Supply Voltage-Min (Vsup) | -13.5 V | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Current-Max | 0.01 A | |
Output Voltage-Max | 10.005 V | |
Output Voltage-Min | 9.995 V | |
Output Voltage-Nom | 10 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max (Isup) | 10 mA | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 13.5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 3 ppm/°C | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trim/Adjustable Output | YES | |
Voltage Tolerance-Max | 0.06% | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for AD588ARWZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD588ARWZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC6655BHMS8-5#PBF | LTC6655 - 0.25ppm Noise, Low Drift Precision References; Package: MSOP; Pins: 8; Temperature Range: -40°C to 125°C | Linear Technology | AD588ARWZ vs LTC6655BHMS8-5#PBF |
LT1461AIS8-4#TRPBF | LT1461 - Micropower Precision Low Dropout Series Voltage Reference Family; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | AD588ARWZ vs LT1461AIS8-4#TRPBF |
LTC6655BHMS8-5#TRPBF | 0.25ppm Noise, Low Drift Precision References | Analog Devices Inc | AD588ARWZ vs LTC6655BHMS8-5#TRPBF |
LT1461AIS8-4#TRPBF | Micropower Precision Low Dropout Series Voltage Reference Family | Analog Devices Inc | AD588ARWZ vs LT1461AIS8-4#TRPBF |
LTC6655BHMS8-5#TRPBF | LTC6655 - 0.25ppm Noise, Low Drift Precision References; Package: MSOP; Pins: 8; Temperature Range: -40°C to 125°C | Linear Technology | AD588ARWZ vs LTC6655BHMS8-5#TRPBF |