Part Details for AD587JR by Analog Devices Inc
Overview of AD587JR by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AD587JR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 77 |
|
RFQ | ||
|
Bristol Electronics | 7 |
|
RFQ | ||
|
Quest Components | IC,VOLT REFERENCE,FIXED,10V,BIPOLAR,SOP,8PIN,PLASTIC | 15 |
|
$5.4900 / $10.9800 | Buy Now |
|
Quest Components | IC,VOLT REFERENCE,FIXED,10V,BIPOLAR,SOP,8PIN,PLASTIC | 3 |
|
$5.0000 / $6.0000 | Buy Now |
|
Quest Components | IC,VOLT REFERENCE,FIXED,10V,BIPOLAR,SOP,8PIN,PLASTIC | 1 |
|
$9.7190 / $11.6628 | Buy Now |
|
Win Source Electronics | High Precision 10 V Reference | IC VREF SERIES 10V 8SOIC | 2500 |
|
$5.3083 / $7.9624 | Buy Now |
Part Details for AD587JR
AD587JR CAD Models
AD587JR Part Data Attributes
|
AD587JR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD587JR
Analog Devices Inc
1-OUTPUT THREE TERM VOLTAGE REFERENCE, 10V, PDSO8, MS-012AA, SOIC-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | THREE TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Voltage-Max | 10.01 V | |
Output Voltage-Min | 9.99 V | |
Output Voltage-Nom | 10 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 4 mA | |
Supply Voltage-Max (Vsup) | 36 V | |
Supply Voltage-Min (Vsup) | 13.5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 20 ppm/°C | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trim/Adjustable Output | YES | |
Voltage Tolerance-Max | 0.1% | |
Width | 3.9 mm |
Alternate Parts for AD587JR
This table gives cross-reference parts and alternative options found for AD587JR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD587JR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD587JR-REEL7 | Analog Devices Inc | Check for Price | 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 10V, PDSO8, MS-012AA, SOIC-8 | AD587JR vs AD587JR-REEL7 |
AD587JR-REEL | Analog Devices Inc | Check for Price | 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 10V, PDSO8, MS-012AA, SOIC-8 | AD587JR vs AD587JR-REEL |
AD587JRZ-REEL | Analog Devices Inc | Check for Price | High Precision 10 V Reference | AD587JR vs AD587JRZ-REEL |
AD587JRZ-REEL7 | Analog Devices Inc | $7.5929 | High Precision 10 V Reference | AD587JR vs AD587JRZ-REEL7 |
AD587SQ/883 | Analog Devices Inc | Check for Price | IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 10 V, CDIP8, CERDIP-8, Voltage Reference | AD587JR vs AD587SQ/883 |
AD587JRZ | Analog Devices Inc | $6.9063 | High Precision 10 V Reference | AD587JR vs AD587JRZ |
5962-8982501PX | Analog Devices Inc | Check for Price | IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 10 V, CDIP8, CERDIP-8, Voltage Reference | AD587JR vs 5962-8982501PX |
AD587JN | Analog Devices Inc | Check for Price | IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 10 V, PDIP8, PLASTIC, MO-095BA, DIP-8, Voltage Reference | AD587JR vs AD587JN |