-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Precision 5 V Reference
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD586LRZ by Analog Devices Inc is a Voltage Reference.
Voltage References are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK6699
|
Newark | Volt Ref, Soic-8, 0 To 70Deg C, Voltage Reference Type:Series - Fixed, Product Range:Ad586 Series,... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 128 |
|
$16.5400 / $24.4500 | Buy Now |
DISTI #
505-AD586LRZ-ND
|
DigiKey | IC VREF SERIES 0.05% 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
73 In Stock |
|
$11.3886 / $17.7600 | Buy Now |
DISTI #
584-AD586LRZ
|
Mouser Electronics | Voltage References IC, MONO HIGH PREC 5V REF RoHS: Compliant | 58 |
|
$10.3600 / $18.5100 | Buy Now |
DISTI #
E54:1762_00105392
|
Arrow Electronics | V-Ref Precision 5V 10mA 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 98 Package Multiple: 98 Lead time: 10 Weeks Date Code: 2247 | Europe - 98 |
|
$9.8410 | Buy Now |
|
Analog Devices Inc | IC, MONO HIGH PREC 5V REF Package Multiple: 98 | 1289 |
|
$7.6400 / $16.9000 | Buy Now |
DISTI #
26077970
|
Verical | V-Ref Precision 5V 10mA 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 98 Package Multiple: 98 | Americas - 1274 |
|
$11.8429 | Buy Now |
DISTI #
68018274
|
Verical | V-Ref Precision 5V 10mA 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 98 Package Multiple: 98 Date Code: 2247 | Americas - 98 |
|
$9.8410 | Buy Now |
|
Quest Components | IC,VOLT REFERENCE,FIXED,5V,BIPOLAR,SOP,8PIN,PLASTIC | 40 |
|
$11.3880 / $17.5200 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 11 |
|
$11.0000 / $16.9200 | Buy Now |
|
Win Source Electronics | IC VREF SERIES 5V 8SOIC | 673 |
|
$13.5417 / $20.3126 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD586LRZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD586LRZ
Analog Devices Inc
High Precision 5 V Reference
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | R-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | THREE TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Voltage-Max | 5.0025 V | |
Output Voltage-Min | 4.9975 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.24 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 3 mA | |
Supply Voltage-Max (Vsup) | 36 V | |
Supply Voltage-Min (Vsup) | 10.8 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 5 ppm/°C | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trim/Adjustable Output | YES | |
Voltage Tolerance-Max | 0.05% | |
Width | 3.9 mm |
The AD586LRZ is a high-precision voltage reference, and its performance can be affected by the PCB layout and component placement. It is recommended to follow a star-grounding scheme, keep the input and output traces short and separate, and avoid running digital signals near the AD586LRZ. Additionally, place the AD586LRZ close to the power supply and use a low-ESR capacitor to filter the input voltage.
The AD586LRZ is specified to operate from -40°C to +125°C. To ensure operation within this range, ensure that the device is properly heat-sinked, and the ambient temperature is within the specified range. Additionally, consider the thermal resistance of the package and the PCB, and ensure that the device is not exposed to excessive thermal stress.
The recommended input voltage range for the AD586LRZ is 4.5V to 30V. The output voltage of the AD586LRZ is regulated and does not vary significantly with input voltage changes within this range. However, the input voltage affects the power consumption and the dropout voltage of the device. Ensure that the input voltage is within the recommended range to ensure optimal performance.
The output voltage tolerance of the AD586LRZ is specified as ±0.02% (max) over the operating temperature range. Factors that affect the output voltage tolerance include temperature, input voltage, and load current. To calculate the output voltage tolerance, consider the specified tolerance, temperature coefficient, and load regulation. Consult the datasheet for detailed calculations and specifications.
The AD586LRZ is a sensitive analog device and can be affected by electromagnetic interference (EMI) and radio-frequency interference (RFI). To ensure electromagnetic compatibility, use a shielded enclosure, keep the device away from high-frequency sources, and use a low-pass filter or ferrite bead to filter the input voltage. Additionally, follow proper PCB layout and grounding techniques to minimize radiation and susceptibility.