Part Details for AD586KQ by Analog Devices Inc
Results Overview of AD586KQ by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD586KQ Information
AD586KQ by Analog Devices Inc is a Voltage Reference.
Voltage References are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for AD586KQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AD586KQ-ND
|
DigiKey | IC VREF SERIES 0.1% 8CERDIP Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
|
Analog Devices Inc | IC - HI PREC. 5V REF. IC Package Multiple: 48 | 528 |
|
$13.6400 / $22.6100 | Buy Now |
|
Quest Components | IC,VOLT REFERENCE,FIXED,5V,BIPOLAR,DIP,8PIN,CERAMIC | 120 |
|
$15.7500 / $20.2500 | Buy Now |
|
ComSIT USA | HIGH PRECISION 5 V REFERENCE Three Terminal Voltage Reference, 1 Output, 5V, Trim/Adjustable, BIPola... more ECCN: EAR99 RoHS: Not Compliant |
|
|
RFQ |
Part Details for AD586KQ
AD586KQ CAD Models
AD586KQ Part Data Attributes
|
AD586KQ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD586KQ
Analog Devices Inc
High Precision 5 V Reference
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | Q-8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | LG-MAX | |
Analog IC - Other Type | THREE TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-GDIP-T8 | |
JESD-609 Code | e0 | |
Length | 10.29 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Voltage-Max | 5.005 V | |
Output Voltage-Min | 4.995 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max (Isup) | 3 mA | |
Supply Voltage-Max (Vsup) | 36 V | |
Supply Voltage-Min (Vsup) | 10.8 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 15 ppm/°C | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trim/Adjustable Output | YES | |
Voltage Tolerance-Max | 0.1% | |
Width | 7.62 mm |
AD586KQ Frequently Asked Questions (FAQ)
-
The AD586KQ is a high-precision amplifier, and its performance can be affected by the PCB layout and component placement. It is recommended to follow a star-grounding scheme, keep the input and output traces short and away from noise sources, and use a solid ground plane to minimize noise coupling. Additionally, place the amplifier close to the signal source and use a low-impedance power supply to minimize voltage drops.
-
The AD586KQ is specified to operate from -40°C to +125°C. To ensure operation within this range, it is essential to provide adequate heat sinking, especially in high-power applications. The device's thermal pad should be connected to a heat sink or a copper plane on the PCB. Additionally, the ambient temperature should be monitored, and the device should be derated according to the datasheet's thermal derating curve.
-
The AD586KQ is a high-impedance amplifier, and its input and output capacitance can affect its performance. It is recommended to use a low-value input capacitance (e.g., 10pF to 100pF) to minimize input impedance and ensure high-frequency stability. The output capacitance should be kept low (e.g., 10nF to 100nF) to prevent oscillations and ensure stability.
-
To troubleshoot common issues with the AD586KQ, start by checking the PCB layout and component placement for any potential noise sources or coupling issues. Verify that the input and output traces are short and well-bypassed, and that the power supply is clean and well-regulated. Check for any signs of overheating, and ensure that the device is operating within its specified temperature range. If the issue persists, consult the datasheet's troubleshooting section or contact Analog Devices' technical support for further assistance.
-
The AD586KQ is a high-precision amplifier, and its power-up sequence can affect its performance. It is recommended to power up the device in the following sequence: 1) Power up the analog power supply (VCC), 2) Power up the digital power supply (VDD), and 3) Apply the input signal. This sequence helps to ensure that the device is properly biased and that the input signal is not distorted during power-up.