Part Details for AD586JCHIPS by Analog Devices Inc
Overview of AD586JCHIPS by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AD586JCHIPS
AD586JCHIPS CAD Models
AD586JCHIPS Part Data Attributes:
|
AD586JCHIPS
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD586JCHIPS
Analog Devices Inc
IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 5 V, UUC6, 0.096 X 0.061 INCH, DIE-6, Voltage Reference
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIE | |
Package Description | 0.096 X 0.061 INCH, DIE-6 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | THREE TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-XUUC-N6 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Voltage-Max | 5.02 V | |
Output Voltage-Min | 4.98 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Equivalence Code | DIE OR CHIP | |
Package Shape | RECTANGULAR | |
Package Style | UNCASED CHIP | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 3 mA | |
Supply Voltage-Max (Vsup) | 36 V | |
Supply Voltage-Min (Vsup) | 10.8 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 25 ppm/°C | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Trim/Adjustable Output | YES | |
Voltage Tolerance-Max | 0.4% |
Alternate Parts for AD586JCHIPS
This table gives cross-reference parts and alternative options found for AD586JCHIPS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD586JCHIPS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD586JQ | High Precision 5 V Reference | Analog Devices Inc | AD586JCHIPS vs AD586JQ |
AD586JQ/+ | IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 5 V, CDIP8, GLASS SEALED, CERDIP-8, Voltage Reference | Analog Devices Inc | AD586JCHIPS vs AD586JQ/+ |