Part Details for AD581SH/883B by Analog Devices Inc
Results Overview of AD581SH/883B by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD581SH/883B Information
AD581SH/883B by Analog Devices Inc is a Voltage Reference.
Voltage References are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ICL8211MTY/883B | Rochester Electronics LLC | ICL8211 - Power Supply Support Circuit, Fixed, 1 Channel, BIPolar, MBCY8 - Dual marked (5962-8984201GA) | |
DS7832W/883B | Rochester Electronics LLC | DS7832 - LINE DRIVER/RECEIVER, DUAL DIFFERENTIAL - Dual marked (8004102FA) | |
ICL7667MJA/883B | Rochester Electronics LLC | ICL7667 - Buffer/Inverter Based MOSFET Driver, CMOS, CDIP8 - Dual marked (5962-8766001PA) |
Price & Stock for AD581SH/883B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AD581SH/883B-ND
|
DigiKey | IC VREF SERIES 10V TO5 Min Qty: 25 Lead time: 13 Weeks Container: Tube | Temporarily Out of Stock |
|
$82.8940 | Buy Now |
|
LCSC | 10mA Fixed TO-5-3 Voltage Reference ROHS | 3 |
|
$39.2994 / $43.7068 | Buy Now |
|
Win Source Electronics | IC VREF SERIES 10V TO5 | 2241 |
|
$42.0150 / $63.0220 | Buy Now |
Part Details for AD581SH/883B
AD581SH/883B CAD Models
AD581SH/883B Part Data Attributes
|
AD581SH/883B
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD581SH/883B
Analog Devices Inc
High Precision 10 V IC Reference
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TO-5 | |
Package Description | TO-5, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | H-03B | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | THREE TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | O-MBCY-T3 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Voltage-Max | 10.03 V | |
Output Voltage-Min | 9.97 V | |
Output Voltage-Nom | 10 V | |
Package Body Material | METAL | |
Package Code | BCY | |
Package Equivalence Code | CAN3/4,.2 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 Class B | |
Supply Current-Max (Isup) | 1 mA | |
Supply Voltage-Max (Vsup) | 30 V | |
Supply Voltage-Min (Vsup) | 13 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 30 ppm/°C | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Trim/Adjustable Output | YES | |
Voltage Tolerance-Max | 0.3% |
Alternate Parts for AD581SH/883B
This table gives cross-reference parts and alternative options found for AD581SH/883B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD581SH/883B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD581SH/883 | Maxim Integrated Products | Check for Price | Voltage Reference, 10V, BIPolar, MBCY3, | AD581SH/883B vs AD581SH/883 |
AD581SH/883B Frequently Asked Questions (FAQ)
-
The recommended power-up sequence is to apply the analog supply voltage (VCC) before the digital supply voltage (VDD). This ensures that the analog circuitry is powered up before the digital circuitry.
-
To ensure accurate voltage reference output, it is essential to decouple the VCC pin with a 10uF capacitor to ground, and to use a low-impedance voltage source for the VCC pin. Additionally, the device should be operated within the recommended operating temperature range.
-
The AD581SH/883B's voltage reference output has a temperature coefficient of 10ppm/°C. This means that the output voltage will change by 10ppm (parts per million) for every 1°C change in temperature. This can be compensated for by using temperature compensation techniques or by using a temperature-stable voltage reference.
-
No, the AD581SH/883B is not designed to be used as a voltage regulator. It is a voltage reference device, and its output is not designed to source or sink significant current. Attempting to use it as a voltage regulator may result in unstable operation or damage to the device.
-
To minimize noise and interference, it is recommended to use a low-pass filter or a pi-filter (R-C-R) at the output of the AD581SH/883B. Additionally, the device should be placed in a shielded area, and the PCB layout should be designed to minimize noise coupling.