Part Details for AD580TCHIPS by Analog Devices Inc
Overview of AD580TCHIPS by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for AD580TCHIPS
AD580TCHIPS CAD Models
AD580TCHIPS Part Data Attributes
|
AD580TCHIPS
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD580TCHIPS
Analog Devices Inc
High Precision 2.5 V IC Reference
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIE | |
Package Description | DIE, DIE OR CHIP | |
Pin Count | 0 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | THREE TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-XUUC-N | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Voltage-Max | 2.51 V | |
Output Voltage-Min | 2.49 V | |
Output Voltage-Nom | 2.5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Equivalence Code | DIE OR CHIP | |
Package Shape | RECTANGULAR | |
Package Style | UNCASED CHIP | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 30 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 25 ppm/°C | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trim/Adjustable Output | NO | |
Voltage Tolerance-Max | 0.4% |
Alternate Parts for AD580TCHIPS
This table gives cross-reference parts and alternative options found for AD580TCHIPS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD580TCHIPS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM4120AI2.5MWC | 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 2.5V, UUC, WAFER | Texas Instruments | AD580TCHIPS vs LM4120AI2.5MWC |
LM4120AI2.5MDC | 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 2.5V, UUC, DIE | Texas Instruments | AD580TCHIPS vs LM4120AI2.5MDC |
LT580TH883C | IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 2.5 V, MBCY3, METAL CAN, TO-52, 3 PIN, Voltage Reference | Linear Technology | AD580TCHIPS vs LT580TH883C |