-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quad-Channel, 12-Bit, Serial Input, 4 mA to 20 mA and Voltage Output DAC with Dynamic Power Control
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AK9700
|
Newark | Da Converter, 12Bit, Lfcsp-Ep, Resolution (Bits):12Bit, Sampling Rate:-, Data Interface:3 Wire, Microwire, Qspi, Serial, Spi, Supply Voltage Range:-26.4V To -10.8V, 4.5V To 5.5V, 9V To 33V, Adc/Dac Case Style:Lfcsp-Ep Rohs Compliant: Yes |Analog Devices AD5735ACPZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 37 |
|
$21.6700 / $28.9300 | Buy Now |
DISTI #
505-AD5735ACPZ-ND
|
DigiKey | IC DAC 12BIT V OR A-OUT 64LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Tray |
268 In Stock |
|
$19.8895 / $27.8200 | Buy Now |
DISTI #
584-AD5735ACPZ
|
Mouser Electronics | Digital to Analog Converters - DAC Quad-Channel, 12-Bit, Serial Input, 4 mA to 20 mA and Voltage Output DAC with Dynamic Power Control RoHS: Compliant | 17 |
|
$19.8800 / $27.8200 | Buy Now |
|
Analog Devices Inc | 12 Bit Quad, V/I DAC with Dyna Min Qty: 1 Package Multiple: 1 | 66 |
|
$12.7800 / $27.8200 | Buy Now |
DISTI #
AD5735ACPZ
|
Richardson RFPD | CONVERTER - DAC RoHS: Compliant Min Qty: 35 | 0 |
|
$18.6600 / $19.9400 | Buy Now |
DISTI #
4017618
|
element14 Asia-Pacific | DA CONVERTER, 12BIT, LFCSP-EP RoHS: Compliant Min Qty: 1 Container: Each | 37 |
|
$21.3942 / $29.1360 | Buy Now |
DISTI #
4017618
|
Farnell | DA CONVERTER, 12BIT, LFCSP-EP RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 37 |
|
$20.3857 / $27.7590 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD5735ACPZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD5735ACPZ
Analog Devices Inc
Quad-Channel, 12-Bit, Serial Input, 4 mA to 20 mA and Voltage Output DAC with Dynamic Power Control
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | LFCSP-64 | |
Pin Count | 64 | |
Manufacturer Package Code | CP-64-3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 12 V | |
Analog Output Voltage-Min | -12 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | S-XQCC-N64 | |
JESD-609 Code | e3 | |
Length | 9 mm | |
Linearity Error-Max (EL) | 0.032% | |
Moisture Sensitivity Level | 3 | |
Negative Supply Voltage-Nom | -15 V | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC64,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Settling Time-Max | 18 µs | |
Settling Time-Nom (tstl) | 11 µs | |
Supply Current-Max | 11 mA | |
Supply Voltage-Nom | 15 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 9 mm |