-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quad, 12-Bit nanoDAC+ with 2 ppm/°C On-Chip Reference and SPI Interface
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK6646
|
Newark | Dac, 12Bit, Tssop-16, -40 To 105Deg C, Resolution (Bits):12Bit, Sampling Rate:-, Data Interface:3 Wire, Dsp, Microwire, Qspi, Serial, Spi, Supply Voltage Range:2.7V To 5.5V, Adc/Dac Case Style:Tssop, No. Of Pins:16Pins Rohs Compliant: Yes |Analog Devices AD5684RARUZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$9.9100 / $13.4400 | Buy Now |
DISTI #
505-AD5684RARUZ-ND
|
DigiKey | IC DAC 12BIT V-OUT 16TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
871 In Stock |
|
$8.1807 / $12.9200 | Buy Now |
DISTI #
584-AD5684RARUZ
|
Mouser Electronics | Digital to Analog Converters - DAC Quad, 12-Bit nanoDAC+ with 2 ppm/ C On-Chip Reference and SPI Interface RoHS: Compliant | 139 |
|
$8.9100 / $12.9200 | Buy Now |
DISTI #
V99:2348_06209428
|
Arrow Electronics | DAC 4-CH Resistor-String 12-bit 16-Pin TSSOP Tube Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2250 | Americas - 248 |
|
$8.1780 / $10.2710 | Buy Now |
DISTI #
E54:1762_05901390
|
Arrow Electronics | DAC 4-CH Resistor-String 12-bit 16-Pin TSSOP Tube Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2251 | Europe - 72 |
|
$7.2750 / $9.6950 | Buy Now |
|
Analog Devices Inc | 12-bit 4-ch SPI nanoDAC+with o Min Qty: 1 Package Multiple: 96 | 371 |
|
$5.6500 / $12.9200 | Buy Now |
DISTI #
65749329
|
Verical | DAC 4-CH Resistor-String 12-bit 16-Pin TSSOP Tube Min Qty: 1 Package Multiple: 1 Date Code: 2250 | Americas - 248 |
|
$8.1780 / $10.2710 | Buy Now |
DISTI #
66416338
|
Verical | DAC 4-CH Resistor-String 12-bit 16-Pin TSSOP Tube Min Qty: 1 Package Multiple: 1 Date Code: 2251 | Americas - 72 |
|
$7.2750 / $9.6950 | Buy Now |
|
Chip1Cloud | Quad, 16-/14-/12-Bit nanoDAC | IC DAC 12BIT V-OUT 16TSSOP | 9940 |
|
RFQ | |
DISTI #
4017569
|
element14 Asia-Pacific | DAC, 12BIT, TSSOP-16, -40 TO 105DEG C RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$8.6349 / $13.6620 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD5684RARUZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD5684RARUZ
Analog Devices Inc
Quad, 12-Bit nanoDAC+ with 2 ppm/°C On-Chip Reference and SPI Interface
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | RU-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 5.005 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Linearity Error-Max (EL) | 0.0488% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Settling Time-Max | 7 µs | |
Settling Time-Nom (tstl) | 5 µs | |
Supply Current-Max | 1.3 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for AD5684RARUZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD5684RARUZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DAC60501ZDQFT | True 12-bit, 1-ch, SPI/I2C, voltage-output DAC in WSON package with precision internal reference 8-WSON -40 to 125 | Texas Instruments | AD5684RARUZ vs DAC60501ZDQFT |
AD5674BCPZ-1 | 16-Channel, 12-/16-Bit nanoDAC+ with 2 ppm/°C Voltage Reference Temperature Coefficient, SPI Interface | Analog Devices Inc | AD5684RARUZ vs AD5674BCPZ-1 |
AD5681RBCPZ-RL7 | Tiny 12-Bit SPI nanoDAC+, with ±1 LSB INL and 2 ppm/°C Reference | Analog Devices Inc | AD5684RARUZ vs AD5681RBCPZ-RL7 |
DAC60501MDGSR | True 12-bit, 1-ch, SPI/I2C, voltage-output DAC in WSON package with precision internal reference 10-VSSOP -40 to 125 | Texas Instruments | AD5684RARUZ vs DAC60501MDGSR |
AD5681RBRMZ | Tiny 12-Bit SPI nanoDAC+, with ±1 LSB INL and 2 ppm/°C Reference | Analog Devices Inc | AD5684RARUZ vs AD5681RBRMZ |
DAC60501ZDGST | True 12-bit, 1-ch, SPI/I2C, voltage-output DAC in WSON package with precision internal reference 10-VSSOP -40 to 125 | Texas Instruments | AD5684RARUZ vs DAC60501ZDGST |
DAC7552IRGTTG4 | 12-Bit, Dual, Ultralow Glitch, Voltage Output Digital to Analog Converter 16-VQFN -40 to 105 | Texas Instruments | AD5684RARUZ vs DAC7552IRGTTG4 |
MAX5134AGUE+ | Pin-/Software-Compatible, 16-/12-Bit, Voltage-Output DACs, 16-TSSOP_4.4-4.4_MM, 16 Pins, -40 to 105C | Analog Devices Inc | AD5684RARUZ vs MAX5134AGUE+ |
DAC60501MDGST | True 12-bit, 1-ch, SPI/I2C, voltage-output DAC in WSON package with precision internal reference 10-VSSOP -40 to 125 | Texas Instruments | AD5684RARUZ vs DAC60501MDGST |
MAX5137GUE+ | Pin-/Software-Compatible, 16-/12-Bit, Voltage-Output DACs, 16-TSSOP_4.4-4.4_MM, 16 Pins, -40 to 105C | Analog Devices Inc | AD5684RARUZ vs MAX5137GUE+ |