-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
True 12-bit, 1-ch, SPI/I2C, voltage-output DAC in WSON package with precision internal reference 10-VSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-DAC60501MDGSRCT-ND
|
DigiKey | SINGLE CHANNEL DAC 12BIT- MIDCOD Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2306 In Stock |
|
$1.1160 / $2.7300 | Buy Now |
DISTI #
595-DAC60501MDGSR
|
Mouser Electronics | Digital to Analog Converters - DAC True 12-bit, 1-ch, SPI/I2C, voltage-output DAC in WSON package with precision internal reference 10-VSSOP -40 to 125 RoHS: Compliant | 2424 |
|
$1.1100 / $2.6300 | Buy Now |
|
Ameya Holding Limited | 29112 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DAC60501MDGSR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DAC60501MDGSR
Texas Instruments
True 12-bit, 1-ch, SPI/I2C, voltage-output DAC in WSON package with precision internal reference 10-VSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | VSSOP-10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2019-07-13 | |
Samacsys Manufacturer | Texas Instruments | |
Analog Output Voltage-Max | 5.5 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Linearity Error-Max (EL) | 0.0061% | |
Moisture Sensitivity Level | 2 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.1 mm | |
Settling Time-Max | 5 µs | |
Settling Time-Nom (tstl) | 5 µs | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for DAC60501MDGSR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAC60501MDGSR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DAC60501ZDQFR | True 12-bit, 1-ch, SPI/I2C, voltage-output DAC in WSON package with precision internal reference 8-WSON -40 to 125 | Texas Instruments | DAC60501MDGSR vs DAC60501ZDQFR |
DAC7551IDRNT | 12-Bit, Ultralow Glitch, Voltage Output Digital to Analog Converter 12-USON -40 to 105 | Texas Instruments | DAC60501MDGSR vs DAC7551IDRNT |
DAC7551IDRNR | 12-Bit, Ultralow Glitch, Voltage Output Digital to Analog Converter 12-USON -40 to 105 | Texas Instruments | DAC60501MDGSR vs DAC7551IDRNR |
DAC60501MDQFT | True 12-bit, 1-ch, SPI/I2C, voltage-output DAC in WSON package with precision internal reference 8-WSON -40 to 125 | Texas Instruments | DAC60501MDGSR vs DAC60501MDQFT |
DAC7552IRGTT | 12-Bit, Dual, Ultralow Glitch, Voltage Output Digital to Analog Converter 16-VQFN -40 to 105 | Texas Instruments | DAC60501MDGSR vs DAC7552IRGTT |
MAX5134AGUE+ | Pin-/Software-Compatible, 16-/12-Bit, Voltage-Output DACs, 16-TSSOP_4.4-4.4_MM, 16 Pins, -40 to 105C | Analog Devices Inc | DAC60501MDGSR vs MAX5134AGUE+ |
AD5681RBRMZ-RL7 | Tiny 12-Bit SPI nanoDAC+, with ±1 LSB INL and 2 ppm/°C Reference | Analog Devices Inc | DAC60501MDGSR vs AD5681RBRMZ-RL7 |
DAC7568IAPW | 12-Bit, Octal Channel, Ultra-Low Glitch, Voltage Output DAC with 2.5V, 2ppm/°C Internal Reference 14-TSSOP -40 to 125 | Texas Instruments | DAC60501MDGSR vs DAC7568IAPW |
AD5674BCPZ-1-RL7 | 16-Channel, 12-/16-Bit nanoDAC+ with 2 ppm/°C Voltage Reference Temperature Coefficient, SPI Interface | Analog Devices Inc | DAC60501MDGSR vs AD5674BCPZ-1-RL7 |
DAC7552IRGT | SERIAL INPUT LOADING, 12-BIT DAC, PQCC16, 3 X 3 MM, PLASTIC, QFN-16 | Texas Instruments | DAC60501MDGSR vs DAC7552IRGT |