Part Details for AD537SH by Analog Devices Inc
Overview of AD537SH by Analog Devices Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for AD537SH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AD537SH-ND
|
DigiKey | IC V/F CONV 100KHZ TO100-10 Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
13 In Stock |
|
$138.2648 / $148.2800 | Buy Now |
DISTI #
584-AD537SH
|
Mouser Electronics | Voltage to Frequency & Frequency to Voltage IC, MONO V/F CONVERTER IC RoHS: Not Compliant | 6 |
|
$134.2400 / $139.8800 | Buy Now |
DISTI #
V36:1790_06208523
|
Arrow Electronics | VFC Non-Sync 150kHz 10-Pin TO-100 Tube Min Qty: 5 Package Multiple: 5 Lead time: 10 Weeks Date Code: 2134 | Americas - 10 |
|
$130.8700 / $140.8500 | Buy Now |
|
Analog Devices Inc | IC, MONO V/F CONVERTER IC Min Qty: 1 Package Multiple: 1 | 94 |
|
$97.9000 / $148.2800 | Buy Now |
DISTI #
26615900
|
Verical | VFC Non-Sync 150kHz 10-Pin TO-100 Tube Min Qty: 5 Package Multiple: 5 | Americas - 420 |
|
$140.8500 | Buy Now |
DISTI #
68399960
|
Verical | VFC Non-Sync 150kHz 10-Pin TO-100 Tube Min Qty: 5 Package Multiple: 5 Date Code: 2134 | Americas - 10 |
|
$130.8700 / $140.8500 | Buy Now |
|
Bristol Electronics | 14 |
|
RFQ | ||
|
Chip1Cloud | IC V/F CONV TO100-10 | 50000 |
|
RFQ |
Part Details for AD537SH
AD537SH CAD Models
AD537SH Part Data Attributes:
|
AD537SH
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD537SH
Analog Devices Inc
Integrated Circuit Voltage-to-Frequency Converter
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SMT | |
Package Description | HERMETIC SEALED, METAL CAN, TO-100, 10 PIN | |
Pin Count | 10 | |
Manufacturer Package Code | H-10-1 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | IT CAN ALSO OPERATE FROM A +/-5V TO +/-18V SUPPLY | |
Converter Type | VOLTAGE TO FREQUENCY CONVERTER | |
JESD-30 Code | O-MBCY-W10 | |
JESD-609 Code | e0 | |
Linearity Error-Max (EL) | 0.1% | |
Negative Input Voltage-Max | -18 V | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Frequency-Max | 0.15 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | METAL | |
Package Code | TO-100 | |
Package Equivalence Code | CAN10,.23 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Positive Input Voltage-Max | 32 V | |
Qualification Status | Not Qualified | |
Supply Current-Max | 2.5 mA | |
Supply Voltage-Max | 36 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for AD537SH
This table gives cross-reference parts and alternative options found for AD537SH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD537SH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD537SH/883B | Integrated Circuit Voltage-to-Frequency Converter | Analog Devices Inc | AD537SH vs AD537SH/883B |