Drivers And Interfaces
AD53508JP
Description: SPECIALTY INTERFACE CIRCUIT, PQCC44, PLASTIC, LCC-44

Overview of AD53508JP by Rochester Electronics LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for AD53508JP by Rochester Electronics LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AD53508JP by Rochester Electronics LLC

AD53508JP
Rochester Electronics LLC
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
Part Package Code
LCC
Package Description
QCCJ,
Pin Count
44
Reach Compliance Code
unknown
Interface IC Type
INTERFACE CIRCUIT
JESD-30 Code
S-PQCC-J44
JESD-609 Code
e0
Length
16.5862 mm
Moisture Sensitivity Level
5
Negative Supply Voltage-Nom
-10 V
Number of Functions
1
Number of Terminals
44
Operating Temperature-Max
70 °C
Operating Temperature-Min
25 °C
Package Body Material
PLASTIC/EPOXY
Package Code
QCCJ
Package Shape
SQUARE
Package Style
CHIP CARRIER
Peak Reflow Temperature (Cel)
225
Qualification Status
COMMERCIAL
Seated Height-Max
4.57 mm
Supply Voltage-Max
5.25 V
Supply Voltage-Min
4.75 V
Supply Voltage-Nom
5 V
Supply Voltage1-Max
15.75 V
Supply Voltage1-Min
14 V
Supply Voltage1-Nom
15 V
Surface Mount
YES
Temperature Grade
OTHER
Terminal Finish
TIN LEAD
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
16.5862 mm
Want to compare parts?
  1. AD53508JP
    Rochester Electronics LLC
    SPECIALTY INTERFACE CIRCUIT, PQCC44, PLASTIC, LCC-44
    VS

Related Parts for AD53508JP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AD53508JP by Rochester Electronics LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AD53508JP by Rochester Electronics LLC

Select Manufacturer
Which Manufacturer of AD53508JP would you like to use for your alert(s)?
  • Please alert me when AD53508JP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AD53508JP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AD53508JP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AD53508JP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AD53508JP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AD53508JP by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: