Part Details for AD53032JSTP by Analog Devices Inc
Overview of AD53032JSTP by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for AD53032JSTP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | LINE DRIVER, 1 FUNC, 1 DRIVER | 5823 |
|
$27.0400 / $35.1520 | Buy Now |
|
Rochester Electronics | AD5303 - High Performance Driver/COMPARATOR Active Load ON A Single CHIP ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 2 |
|
$61.9800 / $72.9200 | Buy Now |
Part Details for AD53032JSTP
AD53032JSTP CAD Models
AD53032JSTP Part Data Attributes:
|
AD53032JSTP
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD53032JSTP
Analog Devices Inc
IC LINE DRIVER, QFP52, LQFP-52, Line Driver or Receiver
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFP | |
Package Description | LQFP-52 | |
Pin Count | 52 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | NO | |
Driver Number of Bits | 1 | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE DRIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | S-XQFP-G52 | |
JESD-609 Code | e0 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 52 | |
Package Body Material | UNSPECIFIED | |
Package Code | HLQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, HEAT SINK/SLUG, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | ||
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max | 12.36 V | |
Supply Voltage-Min | 11.64 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1 mm | |
Terminal Position | QUAD | |
Transmit Delay-Max | 2.1 ns | |
Width | 14 mm |