-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quad, 15 V, 256-Position Digital Potentiometer with Pin-Selectable SPI/I2C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AK9645
|
Newark | Digital Potentiometer, Quad, 256 Step, End To End Resistance:200Kohm, No. Of Pots:Quad, Control Interface:I2C, Spi, Track Taper:Linear, Resistance Tolerance:± 30%, Supply Voltage Min:4.5V, Supply Voltage Max:16.5V, No. Of Pins:24Pinsrohs Compliant: Yes |Analog Devices AD5263BRUZ200 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 453 |
|
$6.9500 / $8.9000 | Buy Now |
DISTI #
AD5263BRUZ200-ND
|
DigiKey | IC DGT POT 200KOHM 256TP 24TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
4775 In Stock |
|
$5.3125 / $7.1800 | Buy Now |
DISTI #
584-AD5263BRUZ200
|
Mouser Electronics | Digital Potentiometer ICs Quad 8-Bit I2C Dig Pot RoHS: Compliant | 1530 |
|
$5.3100 / $7.1200 | Buy Now |
|
Analog Devices Inc | Quad 8-Bit I2C Dig Pot Min Qty: 1 Package Multiple: 62 | 955 |
|
$4.0400 / $7.1800 | Buy Now |
|
Ameya Holding Limited | AD5263BRUZ200 4通道 200kΩ 256位置 线性 数字电位计 , 支持多种控制接口, 24针 TSSOP封装 | 955 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | ��30% 200k�� TSSOP-24 Digital Potentiometers ROHS | 200 |
|
$5.4707 / $6.7747 | Buy Now |
|
LCSC | 30% 200k TSSOP-24 Digital Potentiometers ROHS | 200 |
|
$5.5823 / $6.9130 | Buy Now |
|
Win Source Electronics | IC POT QUAD 200K 256POS 24-TSSOP | 8000 |
|
$6.4060 / $9.6090 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD5263BRUZ200
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD5263BRUZ200
Analog Devices Inc
Quad, 15 V, 256-Position Digital Potentiometer with Pin-Selectable SPI/I2C
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | ROHS COMPLIANT, MO-153AD, TSSOP-24 | |
Pin Count | 24 | |
Manufacturer Package Code | RU-24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | CAN ALSO OPERATE FROM 5 TO 15V SINGLE SUPPLY; 2-WIRE SERIAL CONTROL INTERFACE IS ALSO POSSIBLE | |
Bandwidth-Nom | 0.035 kHz | |
Control Interface | 3-WIRE SERIAL | |
Converter Type | DIGITAL POTENTIOMETER | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Length | 7.8 mm | |
Moisture Sensitivity Level | 1 | |
Negative Supply Voltage-Nom | -5 V | |
Number of Functions | 4 | |
Number of Positions | 256 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP24,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Resistance Law | LINEAR | |
Resistance Tolerance-Max | 30% | |
Resistor Terminal Voltage-Max | 7.5 V | |
Resistor Terminal Voltage-Min | -4.5 V | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Coefficient-Nom | 30 ppm/°C | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Total Resistance-Nom | 200000 Ω | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for AD5263BRUZ200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD5263BRUZ200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD5263BRUZ200-REEL7 | IC QUAD 200K DIGITAL POTENTIOMETER, 3-WIRE SERIAL CONTROL INTERFACE, 256 POSITIONS, PDSO24, MO-153AD, TSSOP-24, Digital Potentiometer | Analog Devices Inc | AD5263BRUZ200 vs AD5263BRUZ200-REEL7 |
AD5263BRU200-REEL7 | IC QUAD 200K DIGITAL POTENTIOMETER, 3-WIRE SERIAL CONTROL INTERFACE, 256 POSITIONS, PDSO24, MO-153AD, TSSOP-24, Digital Potentiometer | Analog Devices Inc | AD5263BRUZ200 vs AD5263BRU200-REEL7 |