-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Precision Instrumentation Amplifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK6291
|
Newark | Instrumentation Amp, 25Mhz, 110Db, Wsoic, No. Of Channels:1Channels, Input Offset Voltage:250Μv, Gain Bandwidth Product:25Mhz, Supply Voltage Range:± 6V To ± 18V, Ic Case/Package:Wsoic, No. Of Pins:16Pins, Cmrr:110Db Rohs Compliant: Yes |Analog Devices AD524ARZ-16 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 31 |
|
$24.1100 / $28.1300 | Buy Now |
DISTI #
505-AD524ARZ-16-ND
|
DigiKey | IC INST AMP 1 CIRCUIT 16SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
1589 In Stock |
|
$20.1251 / $22.0600 | Buy Now |
DISTI #
584-AD524ARZ-16
|
Mouser Electronics | Instrumentation Amplifiers IC, IN AMP, AD524AR IC RoHS: Compliant | 3018 |
|
$20.1200 / $22.0600 | Buy Now |
DISTI #
V99:2348_06208549
|
Arrow Electronics | INST Amp Single ±18V 16-Pin SOIC W Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2242 | Americas - 49 |
|
$21.6100 | Buy Now |
DISTI #
V36:1790_06208549
|
Arrow Electronics | INST Amp Single ±18V 16-Pin SOIC W Tube RoHS: Compliant Min Qty: 47 Package Multiple: 47 Lead time: 10 Weeks Date Code: 2242 | Americas - 21 |
|
$19.2500 | Buy Now |
|
Analog Devices Inc | IC, IN AMP, AD524AR IC Min Qty: 1 Package Multiple: 47 | 3373 |
|
$16.1000 / $22.0600 | Buy Now |
DISTI #
25630779
|
Verical | INST Amp Single ±18V 16-Pin SOIC W Tube RoHS: Compliant Min Qty: 47 Package Multiple: 47 | Americas - 3055 |
|
$20.6410 / $23.6765 | Buy Now |
DISTI #
64962472
|
Verical | INST Amp Single ±18V 16-Pin SOIC W Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2242 | Americas - 49 |
|
$21.6100 | Buy Now |
DISTI #
64993561
|
Verical | INST Amp Single ±18V 16-Pin SOIC W Tube RoHS: Compliant Min Qty: 21 Package Multiple: 21 Date Code: 2242 | Americas - 21 |
|
$19.2500 | Buy Now |
|
Bristol Electronics | 10 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD524ARZ-16
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD524ARZ-16
Analog Devices Inc
Precision Instrumentation Amplifier
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Manufacturer Package Code | RW-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | INSTRUMENTATION AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.05 µA | |
Bandwidth (3dB)-Nom | 1 MHz | |
Common-mode Reject Ratio-Min | 70 dB | |
Input Offset Current-Max (IIO) | 0.035 µA | |
Input Offset Voltage-Max | 250 µV | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 10.25 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Non-linearity-Max | 0.01% | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Slew Rate-Nom | 5 V/us | |
Supply Current-Max | 5 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Gain-Max | 1000 | |
Voltage Gain-Min | 1 | |
Voltage Gain-Nom | 10 | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for AD524ARZ-16. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD524ARZ-16, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1101ISW | LT1101 - Precision, Micropower, Single Supply Instrumentation Amplifier (Fixed Gain = 10 or 100); Package: SO; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | AD524ARZ-16 vs LT1101ISW |
AD524ARZ-16-REEL7 | Precision Instrumentation Amplifier | Analog Devices Inc | AD524ARZ-16 vs AD524ARZ-16-REEL7 |
AD524AR-16 | Precision Instrumentation Amplifier | Analog Devices Inc | AD524ARZ-16 vs AD524AR-16 |