Part Details for LT1101ISW by Linear Technology
Overview of LT1101ISW by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LT1101ISW
LT1101ISW CAD Models
LT1101ISW Part Data Attributes:
|
LT1101ISW
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1101ISW
Linear Technology
LT1101 - Precision, Micropower, Single Supply Instrumentation Amplifier (Fixed Gain = 10 or 100); Package: SO; Pins: 16; Temperature Range: -40°C to 85°C
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOIC | |
Package Description | SOP, SOP16,.4 | |
Pin Count | 16 | |
Manufacturer Package Code | SW | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | INSTRUMENTATION AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.012 µA | |
Bandwidth (3dB)-Nom | 0.037 MHz | |
Common-mode Reject Ratio-Min | 94 dB | |
Input Offset Current-Max (IIO) | 0.0013 µA | |
Input Offset Voltage-Max | 950 µV | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 10.2995 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -22 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Non-linearity-Max | 0.05% | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.642 mm | |
Slew Rate-Nom | 0.1 V/us | |
Supply Current-Max | 0.19 mA | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Voltage Gain-Max | 100 | |
Voltage Gain-Min | 10 | |
Width | 7.493 mm |
Alternate Parts for LT1101ISW
This table gives cross-reference parts and alternative options found for LT1101ISW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1101ISW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1101ISW | Instrumentation Amplifier, 1 Func, 950uV Offset-Max, 0.037MHz Band Width, PDSO16 | Analog Devices Inc | LT1101ISW vs LT1101ISW |
AD524AR-16-REEL7 | IC INSTRUMENTATION AMPLIFIER, 250 uV OFFSET-MAX, 1 MHz BAND WIDTH, PDSO16, SOIC-16, Instrumentation Amplifier | Analog Devices Inc | LT1101ISW vs AD524AR-16-REEL7 |
AD524AR-16 | Precision Instrumentation Amplifier | Analog Devices Inc | LT1101ISW vs AD524AR-16 |
AD524ARZ-16 | Precision Instrumentation Amplifier | Analog Devices Inc | LT1101ISW vs AD524ARZ-16 |
AD524AR-16-REEL | Precision Instrumentation Amplifier | Analog Devices Inc | LT1101ISW vs AD524AR-16-REEL |