Part Details for AD5227BUJZ10-R2 by Analog Devices Inc
Overview of AD5227BUJZ10-R2 by Analog Devices Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Agriculture Technology
Medical Imaging
Telecommunications
Automotive
Price & Stock for AD5227BUJZ10-R2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK9188
|
Newark | Digital Potentiometer, Single, 64 Step, End To End Resistance:10Kohm, No. Of Pots:Single, Control Interface:3 Wire, Serial, Track Taper:Linear, Resistance Tolerance:± 20%, Supply Voltage Min:2.7V, Supply Voltage Max:5.5V Rohs Compliant: Yes |Analog Devices AD5227BUJZ10-R2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 210 |
|
$2.2600 / $3.0600 | Buy Now |
DISTI #
505-AD5227BUJZ10-R2CT-ND
|
DigiKey | IC DGT POT 10KOHM 64TAP TSOT23-8 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
313 In Stock |
|
$1.4221 / $2.9400 | Buy Now |
DISTI #
584-AD5227BUJZ10-R2
|
Mouser Electronics | Digital Potentiometer ICs 6-Bit Up/Down DigiPOT RoHS: Compliant | 225 |
|
$1.4200 / $2.9400 | Buy Now |
DISTI #
V72:2272_06208187
|
Arrow Electronics | Digital Potentiometer 10kOhm 64POS Volatile 8-Pin TSOT T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1709 Container: Cut Strips | Americas - 519 |
|
$1.4110 / $1.5300 | Buy Now |
|
Analog Devices Inc | 6-Bit Up/Down DigiPOT Min Qty: 1 Package Multiple: 250 | 1813 |
|
$1.0300 / $2.9400 | Buy Now |
|
Bristol Electronics | 1000 |
|
RFQ | ||
|
Quest Components | 800 |
|
$1.4880 / $3.9680 | Buy Now | |
|
Rochester Electronics | AD5227 - 64-Position Up/Down Control Digital Potentiometer RoHS: Compliant Status: Active Min Qty: 1 | 679 |
|
$1.3600 / $1.6000 | Buy Now |
|
Ameya Holding Limited | Min Qty: 5 | 180 |
|
$2.9928 | Buy Now |
|
LCSC | 2.7V5.5V TSOT-23-8 Digital Potentiometers ROHS | 3 |
|
$2.5239 / $3.7825 | Buy Now |
Part Details for AD5227BUJZ10-R2
AD5227BUJZ10-R2 CAD Models
AD5227BUJZ10-R2 Part Data Attributes:
|
AD5227BUJZ10-R2
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD5227BUJZ10-R2
Analog Devices Inc
64-Position Digital Up/Down Control Potentiometer
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | TSOT-8 | |
Pin Count | 8 | |
Manufacturer Package Code | UJ-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Bandwidth-Nom | 0.46 kHz | |
Control Interface | INCREMENT/DECREMENT | |
Converter Type | DIGITAL POTENTIOMETER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Positions | 64 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSSOP8,.1 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Resistance Law | LINEAR | |
Resistance Tolerance-Max | 20% | |
Resistor Terminal Voltage-Max | 5.5 V | |
Resistor Terminal Voltage-Min | ||
Seated Height-Max | 1 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Temperature Coefficient-Nom | 35 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Total Resistance-Nom | 10000 Ω | |
Width | 1.6 mm |
Alternate Parts for AD5227BUJZ10-R2
This table gives cross-reference parts and alternative options found for AD5227BUJZ10-R2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD5227BUJZ10-R2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD5227BUJZ10-RL7 | 64-Position Digital Up/Down Control Potentiometer | Analog Devices Inc | AD5227BUJZ10-R2 vs AD5227BUJZ10-RL7 |
AD5227BUJZ10 | IC 10K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 64 POSITIONS, PDSO8, 2.9 X 3 MM, TSOT-23, 8 PIN, Digital Potentiometer | Analog Devices Inc | AD5227BUJZ10-R2 vs AD5227BUJZ10 |