Part Details for MAX5529GTA by Maxim Integrated Products
Overview of MAX5529GTA by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX5529GTA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MAX5529GTA-ND
|
DigiKey | LINEAR-TAPER DIGIPOT Min Qty: 204 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1540 In Stock |
|
$1.4800 | Buy Now |
|
Rochester Electronics | MAX5529 One-Time Programmable, Linear-Taper Digital Potentiometer ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1540 |
|
$1.2700 / $1.4900 | Buy Now |
Part Details for MAX5529GTA
MAX5529GTA CAD Models
MAX5529GTA Part Data Attributes
|
MAX5529GTA
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX5529GTA
Maxim Integrated Products
Digital Potentiometer, 1 Func, 10000ohm, Increment/decrement Control Interface, 64 Positions, BICMOS, 3 X 3 MM, 0.80 MM HEIGHT, MO-229WEEC, TDFN-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SON | |
Package Description | HVSON, | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Bandwidth-Nom | 1 kHz | |
Control Interface | INCREMENT/DECREMENT | |
Converter Type | DIGITAL POTENTIOMETER | |
JESD-30 Code | S-XDSO-N8 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Positions | 64 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Resistance Law | LINEAR | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Coefficient-Nom | 35 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Total Resistance-Nom | 10000 Ω | |
Width | 3 mm |
Alternate Parts for MAX5529GTA
This table gives cross-reference parts and alternative options found for MAX5529GTA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX5529GTA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX5529GTA-T | Digital Potentiometer, 1 Func, 10000ohm, Increment/decrement Control Interface, 64 Positions, BICMOS, 3 X 3 MM, 0.80 MM HEIGHT, MO-229WEEC, TDFN-8 | Maxim Integrated Products | MAX5529GTA vs MAX5529GTA-T |
MAX5529GTA+T | Digital Potentiometer, 1 Func, 10000ohm, Increment/decrement Control Interface, 64 Positions, BICMOS, 3 X 3 MM, 0.80 MM HEIGHT, LEAD FREE, MO-229WEEC, TDFN-8 | Maxim Integrated Products | MAX5529GTA vs MAX5529GTA+T |