Part Details for AD394JD by Analog Devices Inc
Overview of AD394JD by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AD394JD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-AD394JD-ND
|
DigiKey | IC DAC 12BIT V-OUT 28CDIP Min Qty: 2 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
476 In Stock |
|
$245.5500 | Buy Now |
|
Quest Components | Digital Analog Converter, Quad, 12 Bit, 28 Pin, DIP | 5 |
|
$221.2665 / $237.0713 | Buy Now |
|
Quest Components | Digital Analog Converter, Quad, 12 Bit, 28 Pin, DIP | 15 |
|
$252.8760 / $276.5831 | Buy Now |
|
Rochester Electronics | AD394 - Microprocessor-Compatible Multiplying Quad 12-Bit D/A Converter ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 476 |
|
$210.7300 / $247.9200 | Buy Now |
Part Details for AD394JD
AD394JD CAD Models
AD394JD Part Data Attributes:
|
AD394JD
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD394JD
Analog Devices Inc
IC PARALLEL, WORD INPUT LOADING, 10 us SETTLING TIME, 12-BIT DAC, CDIP28, HYBRID, BOTTOM BRAZED, DOUBLE WIDTH, CERAMIC, DIP-28, Digital to Analog Converter
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | HYBRID, BOTTOM BRAZED, DOUBLE WIDTH, CERAMIC, DIP-28 | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog Output Voltage-Max | 10 V | |
Analog Output Voltage-Min | -10 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | OFFSET BINARY | |
Input Format | PARALLEL, WORD | |
JESD-30 Code | R-CDIP-T28 | |
JESD-609 Code | e0 | |
Linearity Error-Max (EL) | 0.018% | |
Negative Supply Voltage-Nom | -15 V | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.72 mm | |
Settling Time-Max | 15 µs | |
Settling Time-Nom (tstl) | 10 µs | |
Supply Current-Max | 28 mA | |
Supply Voltage-Nom | 15 V | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for AD394JD
This table gives cross-reference parts and alternative options found for AD394JD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD394JD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD394SD/883B | IC QUAD, PARALLEL, WORD INPUT LOADING, 10 us SETTLING TIME, 12-BIT DAC, CDIP28, HERMETIC SEALED, SIDE BRAZED, CERAMIC, DIP-28, Digital to Analog Converter | Analog Devices Inc | AD394JD vs AD394SD/883B |