Part Details for AD394TD/883B by Analog Devices Inc
Overview of AD394TD/883B by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AD394TD/883B
AD394TD/883B CAD Models
AD394TD/883B Part Data Attributes
|
AD394TD/883B
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD394TD/883B
Analog Devices Inc
IC QUAD, PARALLEL, WORD INPUT LOADING, 10 us SETTLING TIME, 12-BIT DAC, CDIP28, HERMETIC SEALED, SIDE BRAZED, CERAMIC, DIP-28, Digital to Analog Converter
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP28,.6 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.39.00.01 | |
Analog Output Voltage-Max | 11 V | |
Analog Output Voltage-Min | -11 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | OFFSET BINARY | |
Input Format | PARALLEL, WORD | |
JESD-30 Code | R-CDIP-T28 | |
Linearity Error-Max (EL) | 0.0122% | |
Negative Supply Voltage-Nom | -15 V | |
Number of Bits | 12 | |
Number of Functions | 4 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 Class B | |
Seated Height-Max | 5.72 mm | |
Settling Time-Nom (tstl) | 10 µs | |
Supply Current-Max | 35 mA | |
Supply Voltage-Nom | 15 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 15.24 mm |
Alternate Parts for AD394TD/883B
This table gives cross-reference parts and alternative options found for AD394TD/883B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD394TD/883B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD394TD | IC QUAD, PARALLEL, WORD INPUT LOADING, 10 us SETTLING TIME, 12-BIT DAC, CDIP28, HYBRID, BOTTOM BRAZED, DOUBLE WIDTH, CERAMIC, DIP-28, Digital to Analog Converter | Analog Devices Inc | AD394TD/883B vs AD394TD |
5962-8851002XX | IC QUAD, PARALLEL, WORD INPUT LOADING, 10 us SETTLING TIME, 12-BIT DAC, CDIP28, HERMETIC SEALED, SIDE BRAZED, CERAMIC, DIP-28, Digital to Analog Converter | Analog Devices Inc | AD394TD/883B vs 5962-8851002XX |
5962-8851002XC | IC QUAD, PARALLEL, WORD INPUT LOADING, 10 us SETTLING TIME, 12-BIT DAC, CDIP28, HERMETIC SEALED, SIDE BRAZED, CERAMIC, DIP-28, Digital to Analog Converter | Analog Devices Inc | AD394TD/883B vs 5962-8851002XC |
5962-8851002XB | IC QUAD, PARALLEL, WORD INPUT LOADING, 10 us SETTLING TIME, 12-BIT DAC, CDIP28, HERMETIC SEALED, SIDE BRAZED, CERAMIC, DIP-28, Digital to Analog Converter | Analog Devices Inc | AD394TD/883B vs 5962-8851002XB |