Part Details for AD2S99AP by Analog Devices Inc
Overview of AD2S99AP by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for AD2S99AP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 4 |
|
RFQ | ||
|
Bristol Electronics | 146 |
|
RFQ | ||
|
Bristol Electronics | 27 |
|
RFQ | ||
|
Quest Components | VOLTAGE-CONTROLLED OSCILLATOR, 20 Pin, Plastic, PLCC | 8 |
|
$16.0800 / $18.0900 | Buy Now |
|
Quest Components | VOLTAGE-CONTROLLED OSCILLATOR, 20 Pin, Plastic, PLCC | 3 |
|
$16.8840 / $18.0900 | Buy Now |
|
Quest Components | VOLTAGE-CONTROLLED OSCILLATOR, 20 Pin, Plastic, PLCC | 21 |
|
$20.9000 / $22.0000 | Buy Now |
|
Chip1Cloud | IC OSC SINUSOIDAL PROG 20-PLCC | 3270 |
|
RFQ | |
|
Perfect Parts Corporation | 109 |
|
RFQ |
Part Details for AD2S99AP
AD2S99AP CAD Models
AD2S99AP Part Data Attributes
|
AD2S99AP
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD2S99AP
Analog Devices Inc
Programmable Oscillator
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QLCC | |
Package Description | LCC-20 | |
Pin Count | 20 | |
Manufacturer Package Code | P-20 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SINE | |
JESD-30 Code | S-PQCC-J20 | |
JESD-609 Code | e0 | |
Length | 8.9662 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Frequency-Max | 0.02 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 225 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 8.9662 mm |
Alternate Parts for AD2S99AP
This table gives cross-reference parts and alternative options found for AD2S99AP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD2S99AP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD2S99APZ | Programmable Oscillator | Analog Devices Inc | AD2S99AP vs AD2S99APZ |
AD2S99BPZ | Programmable Oscillator | Analog Devices Inc | AD2S99AP vs AD2S99BPZ |