-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Programmable Oscillator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK6189
|
Newark | Oscillator, 20Khz, 5.25V, Plcc, Frequency:20Khz, Supply Voltage Min:4.75V, Supply Voltage Max:5.25V, Digital Ic Case:Plcc, No. Of Pins:20Pins, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Product Range:- Rohs Compliant: Yes |Analog Devices AD2S99APZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$27.9500 / $37.6000 | Buy Now |
DISTI #
505-AD2S99APZ-ND
|
DigiKey | IC OSC SINUSOIDAL PROG 20-PLCC Min Qty: 1 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$29.2840 / $37.4400 | Buy Now |
DISTI #
584-AD2S99APZ
|
Mouser Electronics | Programmable Oscillators PROGRAMMABLE OSCILLATOR RoHS: Compliant | 0 |
|
$32.9000 / $37.4400 | Order Now |
DISTI #
V36:1790_06207197
|
Arrow Electronics | Oscillator 20-Pin PLCC Tube RoHS: Compliant Min Qty: 24 Package Multiple: 24 Lead time: 10 Weeks Date Code: 2321 | Americas - 1 |
|
$25.7300 / $29.5200 | Buy Now |
|
Analog Devices Inc | PROGRAMMABLE OSCILLATOR Min Qty: 1 Package Multiple: 1 | 0 |
|
$15.7300 / $37.4400 | Buy Now |
DISTI #
73551137
|
Verical | Oscillator 20-Pin PLCC Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2321 | Americas - 1 |
|
$25.7300 / $29.5200 | Buy Now |
DISTI #
AD2S99APZ
|
Richardson RFPD | LINEAR ICS, OTHER RoHS: Compliant Min Qty: 24 | 0 |
|
$27.0800 / $30.1800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD2S99APZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD2S99APZ
Analog Devices Inc
Programmable Oscillator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QLCC | |
Package Description | PLASTIC, LCC-20 | |
Pin Count | 20 | |
Manufacturer Package Code | P-20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SINE | |
JESD-30 Code | S-PQCC-J20 | |
JESD-609 Code | e3 | |
Length | 8.9662 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Frequency-Max | 0.02 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 8.9662 mm |