Part Details for AD2S100 by Analog Devices Inc
Overview of AD2S100 by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Part Details for AD2S100
AD2S100 CAD Models
AD2S100 Part Data Attributes:
|
AD2S100
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD2S100
Analog Devices Inc
IC SPECIALTY ANALOG CIRCUIT, Analog IC:Other
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-609 Code | e0 | |
Neg Supply Voltage-Max (Vsup) | -5.25 V | |
Neg Supply Voltage-Min (Vsup) | -4.75 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Technology | CMOS | |
Terminal Finish | TIN LEAD |